Werma 645 Series Siren unit, 24 V ac/dc, LED / Xenon Bulb, AC, DC, IP65

Технически документи
Спецификации
Brand
WermaRange
KombiSIGN 72
Series
645
Component Type
Sounder Module
Multifunction
No
Current Type
AC, DC
Bulb Type
LED, Xenon
Supply Voltage
24 V ac/dc
Minimum Decibel
92dB
Maximum Decibel
102dB
Height
54mm
IP Rating
IP65
Base Diameter
70mm
Housing Colour
Black
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Distrelec Product Id
30087818
Страна на произход
Germany
€ 62,70
€ 62,70 Всеки (ex VAT)
1
€ 62,70
€ 62,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaRange
KombiSIGN 72
Series
645
Component Type
Sounder Module
Multifunction
No
Current Type
AC, DC
Bulb Type
LED, Xenon
Supply Voltage
24 V ac/dc
Minimum Decibel
92dB
Maximum Decibel
102dB
Height
54mm
IP Rating
IP65
Base Diameter
70mm
Housing Colour
Black
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Distrelec Product Id
30087818
Страна на произход
Germany