Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Werma 645 Series Siren unit, 24 V dc, AC, DC, IP65

Номер на артикул на RS: 455-3384Марка: Werma№ по каталога на производителя: 64582075
brand-logo

Технически документи

Спецификации

Brand

Werma

Range

KombiSIGN 71

Series

645

Component Type

Siren Element

Current Type

AC, DC

Supply Voltage

24 V dc

Maximum Decibel

100dB

Height

72mm

Base Diameter

70mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Страна на произход

Germany

Детайли за продукта

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP65 for use in extreme conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
• Improved connection with cage clamp technology
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE

Може да се интересувате от
Werma 645 Series Voice Sounder unit, 24 V dc, DC, IP65
€ 269,28Всеки (ex VAT)
Werma 645 Series Buzzer Unit, 24 V dc, AC, DC, IP65
€ 48,55Всеки (ex VAT)
Werma 645 Series Siren, 24 V dc, DC, IP65
€ 117,08Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Werma 645 Series Siren unit, 24 V dc, AC, DC, IP65

P.O.A.

Werma 645 Series Siren unit, 24 V dc, AC, DC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Werma 645 Series Voice Sounder unit, 24 V dc, DC, IP65
€ 269,28Всеки (ex VAT)
Werma 645 Series Buzzer Unit, 24 V dc, AC, DC, IP65
€ 48,55Всеки (ex VAT)
Werma 645 Series Siren, 24 V dc, DC, IP65
€ 117,08Всеки (ex VAT)

Технически документи

Спецификации

Brand

Werma

Range

KombiSIGN 71

Series

645

Component Type

Siren Element

Current Type

AC, DC

Supply Voltage

24 V dc

Maximum Decibel

100dB

Height

72mm

Base Diameter

70mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

Страна на произход

Germany

Детайли за продукта

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP65 for use in extreme conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
• Improved connection with cage clamp technology
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE

Може да се интересувате от
Werma 645 Series Voice Sounder unit, 24 V dc, DC, IP65
€ 269,28Всеки (ex VAT)
Werma 645 Series Buzzer Unit, 24 V dc, AC, DC, IP65
€ 48,55Всеки (ex VAT)
Werma 645 Series Siren, 24 V dc, DC, IP65
€ 117,08Всеки (ex VAT)