Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Werma KombiSIGN 40 Series Green Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP69K

Номер на артикул на RS: 123-2894Марка: Werma№ по каталога на производителя: 634.210.75
brand-logo

Технически документи

Спецификации

Brand

Werma

Series

KombiSIGN 40

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

IP Rating

IP66, IP69K

Base Diameter

40mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Green

Детайли за продукта

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP66
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating temperature range is -30 to +60 °C
• Polycarbonate 40 mm diameter

Информацията за складовите наличности временно не е налична.

€ 42,07

€ 42,07 Всеки (ex VAT)

Werma KombiSIGN 40 Series Green Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP69K

€ 42,07

€ 42,07 Всеки (ex VAT)

Werma KombiSIGN 40 Series Green Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Series

KombiSIGN 40

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

59mm

IP Rating

IP66, IP69K

Base Diameter

40mm

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Colour

Green

Детайли за продукта

Stacking Signal Tower - KombiSIGN 40, 40mm

The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP66
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating temperature range is -30 to +60 °C
• Polycarbonate 40 mm diameter