Технически документи
Спецификации
Brand
WermaRange
TwinLIGHT
Series
KombiSIGN 40
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Lamp Colour
Red
Supply Voltage
24 V ac/dc
Height
59mm
Base Diameter
40mm
IP Rating
IP66, IP69K
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Clear
Детайли за продукта
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
€ 45,61
€ 45,61 Всеки (ex VAT)
1
€ 45,61
€ 45,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaRange
TwinLIGHT
Series
KombiSIGN 40
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Lamp Colour
Red
Supply Voltage
24 V ac/dc
Height
59mm
Base Diameter
40mm
IP Rating
IP66, IP69K
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Clear
Детайли за продукта
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter