Технически документи
Спецификации
Brand
WermaSupply Voltage
230 V ac
IP Rating
IP55
Decibels at 1 Metre
105dB
Current Type
AC
Housing Colour
Grey
Mounting Style
Bracket Mount
Application Type
Horn
Maximum Decibel
108dB
Minimum Temperature
-20°C
Tone Type
Continuous, Pulse
Standards Met
CE Certified, cULus Listed, EAC Certified
Housing Material
PC/ABS
Maximum Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Pulsed Tone Signal Horn 570
Large trumpet horn with pulsating tone
Internal or external use
Horn
€ 173,85
€ 173,85 Всеки (ex VAT)
1
€ 173,85
€ 173,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSupply Voltage
230 V ac
IP Rating
IP55
Decibels at 1 Metre
105dB
Current Type
AC
Housing Colour
Grey
Mounting Style
Bracket Mount
Application Type
Horn
Maximum Decibel
108dB
Minimum Temperature
-20°C
Tone Type
Continuous, Pulse
Standards Met
CE Certified, cULus Listed, EAC Certified
Housing Material
PC/ABS
Maximum Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Pulsed Tone Signal Horn 570
Large trumpet horn with pulsating tone
Internal or external use