Технически документи
Спецификации
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Yellow
Mounting Style
Base Mount
Current Type
AC
Light Effect
EVS, Flashing
Sounder Type
LED Sounder Beacon
Decibels at 1 Metre
110dB
Series
EvoSIGNAL Midi
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
110dB
IP Rating
IP66
Number Of Tones
10
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CCC, CE, cULus
Housing Material
Polycarbonate
Страна на произход
Germany
€ 253,34
€ 253,34 Всеки (ex VAT)
1
€ 253,34
€ 253,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Yellow
Mounting Style
Base Mount
Current Type
AC
Light Effect
EVS, Flashing
Sounder Type
LED Sounder Beacon
Decibels at 1 Metre
110dB
Series
EvoSIGNAL Midi
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
110dB
IP Rating
IP66
Number Of Tones
10
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CCC, CE, cULus
Housing Material
Polycarbonate
Страна на произход
Germany