Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 → 24 V ac/dc, IP66, Base Mount, 110dB at 1 Metre

Номер на артикул на RS: 197-4278Марка: Werma№ по каталога на производителя: 461.310.70
brand-logo

Технически документи

Спецификации

Brand

Werma

Supply Voltage

12 → 24 V ac/dc

Lens Colour

Yellow

Mounting Style

Base Mount

Current Type

AC

Light Effect

Blinking, Steady

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

110dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Number Of Tones

10

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Material

ABS, Polycarbonate

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 156,27

€ 156,27 Всеки (ex VAT)

Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 → 24 V ac/dc, IP66, Base Mount, 110dB at 1 Metre

€ 156,27

€ 156,27 Всеки (ex VAT)

Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 → 24 V ac/dc, IP66, Base Mount, 110dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Supply Voltage

12 → 24 V ac/dc

Lens Colour

Yellow

Mounting Style

Base Mount

Current Type

AC

Light Effect

Blinking, Steady

Sounder Type

LED Sounder Beacon

Decibels at 1 Metre

110dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Number Of Tones

10

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Housing Material

ABS, Polycarbonate

Страна на произход

Germany