Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Werma 444 Series Red Sounder Beacon, 24 V ac/dc, IP65, Wall Mount, 114dB at 1 Metre

Номер на артикул на RS: 700-9161Марка: Werma№ по каталога на производителя: 444.100.75
brand-logo

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

114dB

Series

444

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Number Of Tones

32

Minimum Temperature

-30°C

Standards Met

CE Certified, cULus Listed, EAC

Housing Material

ABS, PC

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Kombinace dvou diod LED s bleskem/vícetónovou sirénou - řada 444

Multi-Tone Sounder in combination with LED Double Flash
Sound output adjustable up to 110 dB
32 tones for a diverse range of applications
3 Tones can be triggered externally
Optical and audible signal can be triggered separately
Wall, base and ceiling mounting
Up to 50,000 hours life duration (LED double flash)
1 Hz flash frequency
Tone types and frequencies selectable via DIP switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 323,19

€ 323,19 Всеки (ex VAT)

Werma 444 Series Red Sounder Beacon, 24 V ac/dc, IP65, Wall Mount, 114dB at 1 Metre

€ 323,19

€ 323,19 Всеки (ex VAT)

Werma 444 Series Red Sounder Beacon, 24 V ac/dc, IP65, Wall Mount, 114dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

114dB

Series

444

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Number Of Tones

32

Minimum Temperature

-30°C

Standards Met

CE Certified, cULus Listed, EAC

Housing Material

ABS, PC

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Kombinace dvou diod LED s bleskem/vícetónovou sirénou - řada 444

Multi-Tone Sounder in combination with LED Double Flash
Sound output adjustable up to 110 dB
32 tones for a diverse range of applications
3 Tones can be triggered externally
Optical and audible signal can be triggered separately
Wall, base and ceiling mounting
Up to 50,000 hours life duration (LED double flash)
1 Hz flash frequency
Tone types and frequencies selectable via DIP switch

Може да се интересувате от