Werma 435 Series Red Horn Beacon, 10 → 48 V ac/dc, IP65, Bracket Mount, 108dB at 1 Metre

Номер на артикул на RS: 798-3860Марка: Werma№ по каталога на производителя: 435.100.70
brand-logo

Технически документи

Спецификации

Brand

Werma

Supply Voltage

10 → 48 V ac/dc

Lens Colour

Red

Mounting Style

Bracket

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Horn

Decibels at 1 Metre

108dB

Series

435

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

108dB

IP Rating

IP65

Housing Material

ABS, PC

Maximum Temperature

+50°C

Model Number

435.100.70

Minimum Temperature

-30°C

Standards Met

CE

Страна на произход

Germany

Детайли за продукта

435 Series Horn/Beacon Combination - Static / Flashing / EVS

The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED beacon offering 3 different light effects: static, flashing and EVS. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

3 light effects can be triggered externally
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection

LED/Horn

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 481,38

€ 481,38 Всеки (ex VAT)

Werma 435 Series Red Horn Beacon, 10 → 48 V ac/dc, IP65, Bracket Mount, 108dB at 1 Metre

€ 481,38

€ 481,38 Всеки (ex VAT)

Werma 435 Series Red Horn Beacon, 10 → 48 V ac/dc, IP65, Bracket Mount, 108dB at 1 Metre

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Werma

Supply Voltage

10 → 48 V ac/dc

Lens Colour

Red

Mounting Style

Bracket

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Horn

Decibels at 1 Metre

108dB

Series

435

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

108dB

IP Rating

IP65

Housing Material

ABS, PC

Maximum Temperature

+50°C

Model Number

435.100.70

Minimum Temperature

-30°C

Standards Met

CE

Страна на произход

Germany

Детайли за продукта

435 Series Horn/Beacon Combination - Static / Flashing / EVS

The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED beacon offering 3 different light effects: static, flashing and EVS. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling.

3 light effects can be triggered externally
Maintenance-free electronic horn with long life duration of up to 5,000 hrs
Sound output can be set to meet the requirements of the application
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection

LED/Horn

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more