Технически документи
Спецификации
Brand
WermaSupply Voltage
10 → 48 V ac/dc
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
108dB
Series
433
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
108dB
Number Of Tones
32
IP Rating
IP65
Housing Material
ABS, PC
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Standards Met
CE Certified UKCA
Страна на произход
Germany
Детайли за продукта
433 Series Sounder/Beacon Combination - Static / Flashing / EVS
The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and an LED beacon offering 3 different light effects: static, flashing and EVS. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
3 light effects can be triggered externally
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection
€ 465,82
€ 465,82 Всеки (ex VAT)
1
€ 465,82
€ 465,82 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WermaSupply Voltage
10 → 48 V ac/dc
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
108dB
Series
433
Bulb Type
LED
Housing Colour
Grey
Maximum Decibel
108dB
Number Of Tones
32
IP Rating
IP65
Housing Material
ABS, PC
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Standards Met
CE Certified UKCA
Страна на произход
Germany
Детайли за продукта
433 Series Sounder/Beacon Combination - Static / Flashing / EVS
The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and an LED beacon offering 3 different light effects: static, flashing and EVS. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
3 light effects can be triggered externally
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection