Технически документи
Спецификации
Brand
WermaSupply Voltage
24 V
Lens Colour
Blue, Green, Red
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
300
IP Rating
IP54, IP65
Страна на произход
China
€ 149,06
€ 149,06 Всеки (ex VAT)
Werma 300 Series Blue, Green, Red Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65
1
€ 149,06
€ 149,06 Всеки (ex VAT)
Werma 300 Series Blue, Green, Red Beacon, 24 V, Built-in Mounting, LED Bulb, IP54, IP65
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WermaSupply Voltage
24 V
Lens Colour
Blue, Green, Red
Mounting Style
Built-in Mounting
Bulb Type
LED
Series
300
IP Rating
IP54, IP65
Страна на произход
China