Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Werma BM 280 Series Red Steady Beacon, 230 V ac, Base Mount, LED Bulb, IP65

Номер на артикул на RS: 849-5377Марка: Werma№ по каталога на производителя: 280.470.68Distrelec Article No.: 30087812
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

200mA

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 280

Height

218mm

IP Rating

IP65

Minimum Temperature

-30°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Werma LED Obstruction Light, 280 Series

Obstruction lighting is a means of ensuring flight safety by marking aviation obstacles with electrically operated beacons. High buildings, factory chimneys, towers, masts etc. above a certain height in the vicinity of airports and airfields must be equipped with obstruction lights.

LED obstruction light, certified in accordance with German BMVBW regulations
For use as Low-intensity Obstruction Lights: 678-2931 & 678-2935 are Type A and 849-5368 & 849-5377 are Type B in accordance with ICAO Annex 14
Extremely high light intensity: 15 cd / 32 cd
High impact resistance to 20 Joules
IP65 protection rating

Информацията за складовите наличности временно не е налична.

€ 521,72

€ 521,72 Всеки (ex VAT)

Werma BM 280 Series Red Steady Beacon, 230 V ac, Base Mount, LED Bulb, IP65

€ 521,72

€ 521,72 Всеки (ex VAT)

Werma BM 280 Series Red Steady Beacon, 230 V ac, Base Mount, LED Bulb, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

200mA

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 280

Height

218mm

IP Rating

IP65

Minimum Temperature

-30°C

Standards Met

CE, EAC

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Werma LED Obstruction Light, 280 Series

Obstruction lighting is a means of ensuring flight safety by marking aviation obstacles with electrically operated beacons. High buildings, factory chimneys, towers, masts etc. above a certain height in the vicinity of airports and airfields must be equipped with obstruction lights.

LED obstruction light, certified in accordance with German BMVBW regulations
For use as Low-intensity Obstruction Lights: 678-2931 & 678-2935 are Type A and 849-5368 & 849-5377 are Type B in accordance with ICAO Annex 14
Extremely high light intensity: 15 cd / 32 cd
High impact resistance to 20 Joules
IP65 protection rating