Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66

Технически документи
Спецификации
Brand
WermaSupply Voltage
12 V, 24 V
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
175mA
Current Type
DC
Base Diameter
85mm
Housing Colour
Grey
Series
EvoSIGNAL Midi
Height
130mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CE Certified, cULus Listed, EAC, UKCA, WEE
Distrelec Product Id
30149986
Страна на произход
Germany
€ 111,73
€ 111,73 Всеки (ex VAT)
1
€ 111,73
€ 111,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSupply Voltage
12 V, 24 V
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
175mA
Current Type
DC
Base Diameter
85mm
Housing Colour
Grey
Series
EvoSIGNAL Midi
Height
130mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CE Certified, cULus Listed, EAC, UKCA, WEE
Distrelec Product Id
30149986
Страна на произход
Germany