Werma EvoSIGNAL Mini Series Red Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66

Номер на артикул на RS: 197-4169Марка: Werma№ по каталога на производителя: 260.110.75Distrelec Article No.: 30149950
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Current Type

AC/DC

Base Diameter

62mm

Housing Colour

Grey

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Distrelec Product Id

30149950

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 72,58

€ 72,58 Всеки (ex VAT)

Werma EvoSIGNAL Mini Series Red Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66

€ 72,58

€ 72,58 Всеки (ex VAT)

Werma EvoSIGNAL Mini Series Red Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

72mA

Current Type

AC/DC

Base Diameter

62mm

Housing Colour

Grey

Series

EvoSIGNAL Mini

Height

85mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Standards Met

CE Certified, cULus Listed, EAC Certified

Distrelec Product Id

30149950

Страна на произход

Germany