Технически документи
Спецификации
Brand
WermaSupply Voltage
12 → 230 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Wall Mount
Bulb Type
Filament
Base Diameter
57mm
Housing Colour
Black
Lamp Included
No
Series
213
Height
107mm
IP Rating
IP65
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Standards Met
CE
Страна на произход
Germany
€ 32,05
€ 32,05 Всеки (ex VAT)
1
€ 32,05
€ 32,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSupply Voltage
12 → 230 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Wall Mount
Bulb Type
Filament
Base Diameter
57mm
Housing Colour
Black
Lamp Included
No
Series
213
Height
107mm
IP Rating
IP65
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Standards Met
CE
Страна на произход
Germany