Werma EM 205 Series Red Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65

Номер на артикул на RS: 746-5063Марка: Werma№ по каталога на производителя: 205.100.55Distrelec Article No.: 13366099
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

100mA

Base Diameter

58mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 205

Height

107mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified, EAC, WEE

Страна на произход

Germany

Детайли за продукта

Flashing Beacon - Series 202/205

These flashing Xenon beacons from Werma are available in 2 options, the 202 series which is base mounted with a flat seal and the 205 series which is bracket mounted with cable gland (M12x1.5mm). They have a PA-GF, high impact housing and a PC transparent lens.

Safe CAGE CLAMP® technology connection
Optimum illumination
Connection without the need to disassemble the product
IP65 protection rating
Life duration 4 x 106 flashes
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Werma EM 205 Series Red Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65

P.O.A.

Werma EM 205 Series Red Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

100mA

Base Diameter

58mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 205

Height

107mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Standards Met

CE Certified, EAC, WEE

Страна на произход

Germany

Детайли за продукта

Flashing Beacon - Series 202/205

These flashing Xenon beacons from Werma are available in 2 options, the 202 series which is base mounted with a flat seal and the 205 series which is bracket mounted with cable gland (M12x1.5mm). They have a PA-GF, high impact housing and a PC transparent lens.

Safe CAGE CLAMP® technology connection
Optimum illumination
Connection without the need to disassemble the product
IP65 protection rating
Life duration 4 x 106 flashes
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard

Може да се интересувате от