Werma 134 Series Wall Mount Electronic Sounder, 24 V, 105dB at 1 m, IP65, AC/DC, 8-Tone

Технически документи
Спецификации
Brand
WermaSupply Voltage
24 V
IP Rating
IP65
Decibels at 1 Metre
105dB
Current Type
AC/DC
Number Of Tones
8
Housing Colour
Grey
Mounting Style
Wall Mount
Diameter
83 mm
Application Type
Sounder
Maximum Decibel
109dB
Series
134
Base Length
91mm
Minimum Temperature
-20°C
Tone Type
Multi-tone
Model
WM 8
Standards Met
CE
Housing Material
PC
Maximum Temperature
+50°C
Base Width
83mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WermaSupply Voltage
24 V
IP Rating
IP65
Decibels at 1 Metre
105dB
Current Type
AC/DC
Number Of Tones
8
Housing Colour
Grey
Mounting Style
Wall Mount
Diameter
83 mm
Application Type
Sounder
Maximum Decibel
109dB
Series
134
Base Length
91mm
Minimum Temperature
-20°C
Tone Type
Multi-tone
Model
WM 8
Standards Met
CE
Housing Material
PC
Maximum Temperature
+50°C
Base Width
83mm
Страна на произход
Germany