Werma 123 Series Wall Mount Siren, 24 V, 105dB at 1 m, IP65, DC, Single-Tone

Номер на артикул на RS: 251-7952Марка: Werma№ по каталога на производителя: 123.200.55Distrelec Article No.: 30238277
brand-logo

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

54 mm

Application Type

Siren

Maximum Decibel

105dB

Series

123

Base Length

67mm

Minimum Temperature

-30°C

Base Width

54mm

Maximum Temperature

+70°C

Tone Type

Alternating

Housing Material

ABS

Standards Met

CE

Distrelec Product Id

30238277

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 33,04

€ 33,04 Всеки (ex VAT)

Werma 123 Series Wall Mount Siren, 24 V, 105dB at 1 m, IP65, DC, Single-Tone

€ 33,04

€ 33,04 Всеки (ex VAT)

Werma 123 Series Wall Mount Siren, 24 V, 105dB at 1 m, IP65, DC, Single-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

54 mm

Application Type

Siren

Maximum Decibel

105dB

Series

123

Base Length

67mm

Minimum Temperature

-30°C

Base Width

54mm

Maximum Temperature

+70°C

Tone Type

Alternating

Housing Material

ABS

Standards Met

CE

Distrelec Product Id

30238277

Страна на произход

China