Werma Wall Mount Buzzer, 230 V ac, 100dB at 1 m, IP65, AC, 8-Tone

Номер на артикул на RS: 384-7997Марка: Werma№ по каталога на производителя: 110.000.68
brand-logo

Технически документи

Спецификации

Brand

Werma

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

AC

Number Of Tones

8

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

72 mm

Application Type

Buzzer

Minimum Decibel

86dB

Maximum Decibel

100dB

Housing Material

ABS, Polycarbonate

Minimum Temperature

-20°C

Tone Type

Multi-tone

Standards Met

CE Certified, cULus Listed, EAC, UKCA, WEE

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Multi-Tone Electronic Buzzer 110

Designed for industrial use
Protection to IP65
Sound output 100dB at 1m
Switchable 8 tones
Tone Frequency 1.6kHz to 3.4kHz
Sweep/pulse 1Hz to 420Hz
Volume control
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Front protrusion 39.6mm

Може да се интересувате от
PIEZO PANMNT 230VAC
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 138,21

€ 138,21 Всеки (ex VAT)

Werma Wall Mount Buzzer, 230 V ac, 100dB at 1 m, IP65, AC, 8-Tone

€ 138,21

€ 138,21 Всеки (ex VAT)

Werma Wall Mount Buzzer, 230 V ac, 100dB at 1 m, IP65, AC, 8-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
PIEZO PANMNT 230VAC
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Werma

Supply Voltage

230 V ac

IP Rating

IP65

Decibels at 1 Metre

100dB

Current Type

AC

Number Of Tones

8

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

72 mm

Application Type

Buzzer

Minimum Decibel

86dB

Maximum Decibel

100dB

Housing Material

ABS, Polycarbonate

Minimum Temperature

-20°C

Tone Type

Multi-tone

Standards Met

CE Certified, cULus Listed, EAC, UKCA, WEE

Maximum Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Multi-Tone Electronic Buzzer 110

Designed for industrial use
Protection to IP65
Sound output 100dB at 1m
Switchable 8 tones
Tone Frequency 1.6kHz to 3.4kHz
Sweep/pulse 1Hz to 420Hz
Volume control
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Front protrusion 39.6mm

Може да се интересувате от
PIEZO PANMNT 230VAC
P.O.A.Всеки (ex VAT)