Werma Wall Mount Buzzer, 24 V ac/dc, 80dB at 1 m, IP65, AC, DC, Single-Tone

Номер на артикул на RS: 384-7903Марка: Werma№ по каталога на производителя: 109.000.75Distrelec Article No.: 13766229
brand-logo

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

80dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

52 mm

Application Type

Buzzer

Maximum Decibel

80dB

Maximum Temperature

+50°C

Housing Material

ABS, Polycarbonate

Minimum Temperature

-20°C

Tone Type

Continuous

Страна на произход

Germany

Детайли за продукта

Electronic Sounder 109

Designed for industrial use
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black

Buzzer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,62

€ 81,62 Всеки (ex VAT)

Werma Wall Mount Buzzer, 24 V ac/dc, 80dB at 1 m, IP65, AC, DC, Single-Tone

€ 81,62

€ 81,62 Всеки (ex VAT)

Werma Wall Mount Buzzer, 24 V ac/dc, 80dB at 1 m, IP65, AC, DC, Single-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Werma

Supply Voltage

24 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

80dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

52 mm

Application Type

Buzzer

Maximum Decibel

80dB

Maximum Temperature

+50°C

Housing Material

ABS, Polycarbonate

Minimum Temperature

-20°C

Tone Type

Continuous

Страна на произход

Germany

Детайли за продукта

Electronic Sounder 109

Designed for industrial use
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black

Buzzer

Може да се интересувате от