Wera 43-Piece Metric 1/2 in; 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit;

Номер на артикул на RS: 127-1283Марка: Wera№ по каталога на производителя: 05160785001Distrelec Article No.: 30107435
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

43

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Страна на произход

Czech Republic

Детайли за продукта

43 Piece 1/4in & 1/2in Metric Zyklop Socket Set

A 43 Piece Socket Set and Accessories. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of two ratchets with multiple positioning.
Inside the carry case is diagram outlining each component that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Sockets

Metric 1/2in and 1/4in drive sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.

Ratchets

The Zyklop speed ratchets features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 6 different ratchets in one tool; fine-tooth, flex head, angle, quick-release, power ratchet and screwdriver.

Features and Benefits

• 43 piece set – Metric
• Combines six different types of a ratchet/ wrench in one
• Flywheel design and easy grip free-turning sleeve
• Fine-pitched teeth for small return angle; switchover application
• 1/2in and 1/4in drive
• Sockets - colour coded
• Rapidaptor quick-release bit holder
• Powder coated steel case with foam insert

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's

What do you get in the set?

Ratchets

Zyklop 1/4in x 152 mm
Zyklop 1/2in x 277 mm

Sockets

1/4in Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 12 and 13 mm
1/2in Sockets: 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24 mm

Extensions

1/4in Extension bar 150 mm
1/2in Extension bar 250 mm

BIts

1/4in Torx Security 89 mm long bits: T10, T15, T20, T25 and T30
1/4in Slotted 89mm: 5.5 mm
1/4in Hex 89mm: 3, 4, 5 and 6 mm
1/4in Phillips 89mm: PH 1, 2 and 3
1/4in Pozidriv 89mm: PZ 1, 2 and 3
Screwdriver Handle/ Bit Holder
1/4in Bit Adaptor

Are they magnetic?

There are no magnetic elements in the kit.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set with accessories offers much more than functionally. Up to date designs and innovation coupled with the highest quality makes the Wera ratchet socket set the ideal choice.

Supplied with

Strong metal case

Информацията за складовите наличности временно не е налична.

€ 428,96

€ 428,96 Всеки (ex VAT)

Wera 43-Piece Metric 1/2 in; 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit;

€ 428,96

€ 428,96 Всеки (ex VAT)

Wera 43-Piece Metric 1/2 in; 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit;
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

43

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Страна на произход

Czech Republic

Детайли за продукта

43 Piece 1/4in & 1/2in Metric Zyklop Socket Set

A 43 Piece Socket Set and Accessories. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of two ratchets with multiple positioning.
Inside the carry case is diagram outlining each component that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Sockets

Metric 1/2in and 1/4in drive sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.

Ratchets

The Zyklop speed ratchets features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 6 different ratchets in one tool; fine-tooth, flex head, angle, quick-release, power ratchet and screwdriver.

Features and Benefits

• 43 piece set – Metric
• Combines six different types of a ratchet/ wrench in one
• Flywheel design and easy grip free-turning sleeve
• Fine-pitched teeth for small return angle; switchover application
• 1/2in and 1/4in drive
• Sockets - colour coded
• Rapidaptor quick-release bit holder
• Powder coated steel case with foam insert

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's

What do you get in the set?

Ratchets

Zyklop 1/4in x 152 mm
Zyklop 1/2in x 277 mm

Sockets

1/4in Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 12 and 13 mm
1/2in Sockets: 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24 mm

Extensions

1/4in Extension bar 150 mm
1/2in Extension bar 250 mm

BIts

1/4in Torx Security 89 mm long bits: T10, T15, T20, T25 and T30
1/4in Slotted 89mm: 5.5 mm
1/4in Hex 89mm: 3, 4, 5 and 6 mm
1/4in Phillips 89mm: PH 1, 2 and 3
1/4in Pozidriv 89mm: PZ 1, 2 and 3
Screwdriver Handle/ Bit Holder
1/4in Bit Adaptor

Are they magnetic?

There are no magnetic elements in the kit.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set with accessories offers much more than functionally. Up to date designs and innovation coupled with the highest quality makes the Wera ratchet socket set the ideal choice.

Supplied with

Strong metal case