Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Tamperproof Torx
Tip Size
T25
Blade Length
100 mm
Handle Material
Bi-material
Blade Finish
Black Tip, Chrome
Детайли за продукта
Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set
Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality torx screwdrivers are designed for recessed torx screw with a safety pin. They offer multi-component Kraftform handles for fast ergonomic screw-driving, each screwdriver is exposed to a hardening process which ensures long life service. These screwdrivers have unique zone features; hard grip zones for high-speed operation and soft zones for greater torque transfer.
Features and Benefits
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Screwdrivers for recessed torx screw with a safety pin
Size identification on the handle
Corrosion protection
Includes a storage rack
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Mechanics
Maintenance
FAQ:
What do you get in the set?
Torx: T10; T15; T20; T25; T30 and T40
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
1 x TX 10x80, RS stock no: 736-181
1 x TX 15x80, RS stock no: 736-197
1 x TX 20x100, RS stock no: 736-204
1 x TX 25x100, RS stock no: 736-210
1 x TX 30x115, RS stock no: 736-226
1 x TX 40x130, RS stock no: 875-9407
Are they magnetic?
Wera screwdriver set is not magnetic
€ 11,81
€ 11,81 Всеки (ex VAT)
1
€ 11,81
€ 11,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Tamperproof Torx
Tip Size
T25
Blade Length
100 mm
Handle Material
Bi-material
Blade Finish
Black Tip, Chrome
Детайли за продукта
Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set
Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality torx screwdrivers are designed for recessed torx screw with a safety pin. They offer multi-component Kraftform handles for fast ergonomic screw-driving, each screwdriver is exposed to a hardening process which ensures long life service. These screwdrivers have unique zone features; hard grip zones for high-speed operation and soft zones for greater torque transfer.
Features and Benefits
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Screwdrivers for recessed torx screw with a safety pin
Size identification on the handle
Corrosion protection
Includes a storage rack
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Mechanics
Maintenance
FAQ:
What do you get in the set?
Torx: T10; T15; T20; T25; T30 and T40
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
1 x TX 10x80, RS stock no: 736-181
1 x TX 15x80, RS stock no: 736-197
1 x TX 20x100, RS stock no: 736-204
1 x TX 25x100, RS stock no: 736-210
1 x TX 30x115, RS stock no: 736-226
1 x TX 40x130, RS stock no: 875-9407
Are they magnetic?
Wera screwdriver set is not magnetic