Wera Koloss 1/2 in Ratchet Socket Wrench with Ratchet Handle, 365 mm Overall

Номер на артикул на RS: 123-1884Марка: Wera№ по каталога на производителя: 05133862001
brand-logo

Технически документи

Спецификации

Brand

Wera

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

365 mm

Model

Koloss

Страна на произход

Czech Republic

Детайли за продукта

Koloss Ratchet Hammer Set

Koloss Ratchet Hammer Set from Wera. Offers a ratchet that can also be safely and officially used as a hammer. This heavy-duty ratchet that can be used with a load of at least 600 Newton metres. The dual ratchet teeth and the minimum return angle of only 6° ensure rapid and precise screw-driving even in confined situations.

Features and Benefits

• Drop-forged 2 face hammer head for all hammering jobs
• Heavy-duty fine 6° ratchet capable of over 600 Nm
• Strong double pawl mechanism
• Tubular handle allows almost vibration free hammering
• Secure push-through square drive for reversing

Kit Contents

• Ratchet Hammer
• Extension Handle
• Holster
• Extension Release Pin
• Pad Set

Accessories available Separately

• Extension Handle; RS Stock No: 705-4821
• Ratchet Hammer; RS Stock No: 705-4827
• Centering Pin; RS Stock No: 705-4830
• Pad Set; RS Stock No: 705-4833

Може да се интересувате от
Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length
€ 48,12Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 132,46

€ 132,46 Всеки (ex VAT)

Wera Koloss 1/2 in Ratchet Socket Wrench with Ratchet Handle, 365 mm Overall

€ 132,46

€ 132,46 Всеки (ex VAT)

Wera Koloss 1/2 in Ratchet Socket Wrench with Ratchet Handle, 365 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length
€ 48,12Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wera

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

365 mm

Model

Koloss

Страна на произход

Czech Republic

Детайли за продукта

Koloss Ratchet Hammer Set

Koloss Ratchet Hammer Set from Wera. Offers a ratchet that can also be safely and officially used as a hammer. This heavy-duty ratchet that can be used with a load of at least 600 Newton metres. The dual ratchet teeth and the minimum return angle of only 6° ensure rapid and precise screw-driving even in confined situations.

Features and Benefits

• Drop-forged 2 face hammer head for all hammering jobs
• Heavy-duty fine 6° ratchet capable of over 600 Nm
• Strong double pawl mechanism
• Tubular handle allows almost vibration free hammering
• Secure push-through square drive for reversing

Kit Contents

• Ratchet Hammer
• Extension Handle
• Holster
• Extension Release Pin
• Pad Set

Accessories available Separately

• Extension Handle; RS Stock No: 705-4821
• Ratchet Hammer; RS Stock No: 705-4827
• Centering Pin; RS Stock No: 705-4830
• Pad Set; RS Stock No: 705-4833

Може да се интересувате от
Wera 1/4 in Hexagon Ratchet Screwdriver, 150 mm length
€ 48,12Всеки (ex VAT)