Wera Phillips; Pozidriv; Slotted; Torx Screwdriver Set, 13-Piece

Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver Set
Number of Pieces
13
Tip Type
Phillips; Pozidriv; Slotted; Torx
Tip Size
0.6 x 3.5 mm, 0.8 x 4.5 mm, 1 x 5.5 mm, 1.2 x 7 mm, 1.6 x 9 mm, PH 2, PH 3, PH1, PZ 1, PZ 2, PZ 3, TX 20, TX 25
Distrelec Product Id
30035409
Страна на произход
Czech Republic
Детайли за продукта
Wera Big Pack Kraftform Chiseldriver 900 Series 13-Piece Set
Weras range of chiseldrivers have been designed specifically to prevent the misuse of screwdrivers as chisels, which is dangerous and can cause a heightened risk of injury. To ensure user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, loosening, and chiselling.
Features & Benefits:
- Hexagonal blade extends through the handle to ensure full transfer of force.
- Ductile and tempered high-quality bit material reduces the danger of the blade from splintering or breaking, even under force.
- Integrated impact cap lengthens the service life and reduces danger of splintering. Protective goggles should still be worn.
- More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster.
- Handles have tool-specific markings to simplify the identification of tools.
- Wera Black Point tip and a refined hardening process ensures long service life, an exact fit for optimal precision, and corrosion protection to ensure product durability.
- The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.
- As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.
- The hexagonal non-roll design prevents tools rolling away in a work environment.
- Rack keeps tools organised, easy to identify and easy to access.
Typical Applications
A Chiseldriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. The Wera Big Pack contains some of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
- Mechanical and industrial production
- Electrical or engineering work & repairs
- Woodworking/carpentry/furniture assembly
- Fastening wood to metal
- General maintenance
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
- Electronics repairs
- Opening consoles - Xbox/ PlayStation
- Opening Mobile phones
- Opening MacBooks
FAQs
What are the typical uses?
Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether youre assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Why would I need a screwdriver?
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.
What do you get in the set?
This set contains:
3 x Phillips screwdrivers: PH1 x 80 mm, PH2 x 100 mm, PH3 x 150 mm.
3 x Pozidriv screwdrivers: PZ1 x 80 mm, PZ2 x 100 mm, PZ3 x 150 mm.
5 x Slotted screwdrivers: 3.5 x 80 mm, 4.5 x 90 mm, 5.5 x 100 mm, 7 x 125 mm, 9 x 150 mm.
2 x Torx® screwdrivers: TX20 x 90 mm, TX25 x 100 mm.
2 x storage racks: 2 x 190 x 50 mm.
Wera Sets
€ 123,24
€ 123,24 Всеки (ex VAT)
1
€ 123,24
€ 123,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver Set
Number of Pieces
13
Tip Type
Phillips; Pozidriv; Slotted; Torx
Tip Size
0.6 x 3.5 mm, 0.8 x 4.5 mm, 1 x 5.5 mm, 1.2 x 7 mm, 1.6 x 9 mm, PH 2, PH 3, PH1, PZ 1, PZ 2, PZ 3, TX 20, TX 25
Distrelec Product Id
30035409
Страна на произход
Czech Republic
Детайли за продукта
Wera Big Pack Kraftform Chiseldriver 900 Series 13-Piece Set
Weras range of chiseldrivers have been designed specifically to prevent the misuse of screwdrivers as chisels, which is dangerous and can cause a heightened risk of injury. To ensure user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, loosening, and chiselling.
Features & Benefits:
- Hexagonal blade extends through the handle to ensure full transfer of force.
- Ductile and tempered high-quality bit material reduces the danger of the blade from splintering or breaking, even under force.
- Integrated impact cap lengthens the service life and reduces danger of splintering. Protective goggles should still be worn.
- More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster.
- Handles have tool-specific markings to simplify the identification of tools.
- Wera Black Point tip and a refined hardening process ensures long service life, an exact fit for optimal precision, and corrosion protection to ensure product durability.
- The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.
- As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.
- The hexagonal non-roll design prevents tools rolling away in a work environment.
- Rack keeps tools organised, easy to identify and easy to access.
Typical Applications
A Chiseldriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. The Wera Big Pack contains some of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
- Mechanical and industrial production
- Electrical or engineering work & repairs
- Woodworking/carpentry/furniture assembly
- Fastening wood to metal
- General maintenance
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
- Electronics repairs
- Opening consoles - Xbox/ PlayStation
- Opening Mobile phones
- Opening MacBooks
FAQs
What are the typical uses?
Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether youre assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Why would I need a screwdriver?
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.
What do you get in the set?
This set contains:
3 x Phillips screwdrivers: PH1 x 80 mm, PH2 x 100 mm, PH3 x 150 mm.
3 x Pozidriv screwdrivers: PZ1 x 80 mm, PZ2 x 100 mm, PZ3 x 150 mm.
5 x Slotted screwdrivers: 3.5 x 80 mm, 4.5 x 90 mm, 5.5 x 100 mm, 7 x 125 mm, 9 x 150 mm.
2 x Torx® screwdrivers: TX20 x 90 mm, TX25 x 100 mm.
2 x storage racks: 2 x 190 x 50 mm.