Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Slotted Precision Screwdriver, 3 x 0.5 mm Tip, 80 mm Blade, 177 mm Overall

Номер на артикул на RS: 323-2317Марка: Wera№ по каталога на производителя: 05118010001
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

Model Number

2035

Blade Length

80 mm

Overall Length

177 mm

Blade Finish

Matt Nickel

Детайли за продукта

Wera 6 Piece Precision Screwdriver Set

Wera 6 piece precision screwdriver sets. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for electronic applications. These high-quality screwdrivers offer multi-component Kraftform micro handles for fast ergonomic screw-driving, long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.

Features and Benefits

• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Free spin cap
• Fast spinning, power and precision zones
• Rack system

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Precision mechanics,
• Jewellers

FAQ’s:
What do you get in the set?

• Slotted: 1.8; 2; 2.5; 3 mm; Phillips: PH00; PH0 = RS stock no: 323-2604
• Slotted: 2.5; 3; 3.5; 4 mm; Phillips: PH0; PH1 = RS stock no: 323-2610

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;
Slotted
1.8 mm, RS stock no: 323-2272
2 mm, RS stock no: 323-2288
2.5 mm, RS stock no: 323-2294
3 mm, RS stock no: 323-2317
3.5 mm, RS stock no: 323-2323
4 mm, RS stock no: 323-2339
Phillips
PH00, RS stock no: 323-2345
PH0, RS stock no: 323-2351
PH1, RS stock no: 323-2367

Are they magnetic?
Wera screwdriver sets are not magnetic

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,43

€ 4,43 Всеки (ex VAT)

Wera Slotted Precision Screwdriver, 3 x 0.5 mm Tip, 80 mm Blade, 177 mm Overall

€ 4,43

€ 4,43 Всеки (ex VAT)

Wera Slotted Precision Screwdriver, 3 x 0.5 mm Tip, 80 mm Blade, 177 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

Model Number

2035

Blade Length

80 mm

Overall Length

177 mm

Blade Finish

Matt Nickel

Детайли за продукта

Wera 6 Piece Precision Screwdriver Set

Wera 6 piece precision screwdriver sets. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for electronic applications. These high-quality screwdrivers offer multi-component Kraftform micro handles for fast ergonomic screw-driving, long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.

Features and Benefits

• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Free spin cap
• Fast spinning, power and precision zones
• Rack system

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Precision mechanics,
• Jewellers

FAQ’s:
What do you get in the set?

• Slotted: 1.8; 2; 2.5; 3 mm; Phillips: PH00; PH0 = RS stock no: 323-2604
• Slotted: 2.5; 3; 3.5; 4 mm; Phillips: PH0; PH1 = RS stock no: 323-2610

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;
Slotted
1.8 mm, RS stock no: 323-2272
2 mm, RS stock no: 323-2288
2.5 mm, RS stock no: 323-2294
3 mm, RS stock no: 323-2317
3.5 mm, RS stock no: 323-2323
4 mm, RS stock no: 323-2339
Phillips
PH00, RS stock no: 323-2345
PH0, RS stock no: 323-2351
PH1, RS stock no: 323-2367

Are they magnetic?
Wera screwdriver sets are not magnetic

Може да се интересувате от