Wera Slotted Precision Screwdriver, 2.5 x 0.4 mm Tip, 80 mm Blade, 177 mm Overall

Технически документи
Спецификации
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
2.5 x 0.4 mm
Blade Length
80 mm
Overall Length
177 mm
Non Sparking
No
Blade Finish
Matt Nickel
Distrelec Product Id
30147572
Страна на произход
Czech Republic
Детайли за продукта
Wera 6 Piece Precision Screwdriver Set
Wera 6 piece precision screwdriver sets. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for electronic applications. These high-quality screwdrivers offer multi-component Kraftform micro handles for fast ergonomic screw-driving, long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.
Features and Benefits
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Free spin cap
Fast spinning, power and precision zones
Rack system
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Precision mechanics,
Jewellers
FAQs:
What do you get in the set?
Slotted: 1.8; 2; 2.5; 3 mm; Phillips: PH00; PH0 = RS stock no: 323-2604
Slotted: 2.5; 3; 3.5; 4 mm; Phillips: PH0; PH1 = RS stock no: 323-2610
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
Slotted
1.8 mm, RS stock no: 323-2272
2 mm, RS stock no: 323-2288
2.5 mm, RS stock no: 323-2294
3 mm, RS stock no: 323-2317
3.5 mm, RS stock no: 323-2323
4 mm, RS stock no: 323-2339
Phillips
PH00, RS stock no: 323-2345
PH0, RS stock no: 323-2351
PH1, RS stock no: 323-2367
Are they magnetic?
Wera screwdriver sets are not magnetic
€ 4,45
€ 4,45 Всеки (ex VAT)
1
€ 4,45
€ 4,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
2.5 x 0.4 mm
Blade Length
80 mm
Overall Length
177 mm
Non Sparking
No
Blade Finish
Matt Nickel
Distrelec Product Id
30147572
Страна на произход
Czech Republic
Детайли за продукта
Wera 6 Piece Precision Screwdriver Set
Wera 6 piece precision screwdriver sets. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for electronic applications. These high-quality screwdrivers offer multi-component Kraftform micro handles for fast ergonomic screw-driving, long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.
Features and Benefits
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Free spin cap
Fast spinning, power and precision zones
Rack system
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Precision mechanics,
Jewellers
FAQs:
What do you get in the set?
Slotted: 1.8; 2; 2.5; 3 mm; Phillips: PH00; PH0 = RS stock no: 323-2604
Slotted: 2.5; 3; 3.5; 4 mm; Phillips: PH0; PH1 = RS stock no: 323-2610
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
Slotted
1.8 mm, RS stock no: 323-2272
2 mm, RS stock no: 323-2288
2.5 mm, RS stock no: 323-2294
3 mm, RS stock no: 323-2317
3.5 mm, RS stock no: 323-2323
4 mm, RS stock no: 323-2339
Phillips
PH00, RS stock no: 323-2345
PH0, RS stock no: 323-2351
PH1, RS stock no: 323-2367
Are they magnetic?
Wera screwdriver sets are not magnetic