Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Slotted Screwdriver, 2.5 mm Tip, 60 mm Blade, 130 mm Overall

Номер на артикул на RS: 875-9233Марка: Wera№ по каталога на производителя: 05110000001
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 mm

Model Number

335

Blade Length

60 mm

Overall Length

130 mm

Blade Finish

Chrome

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Plus Slotted Screwdrivers (335)

Precision slotted screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,85

€ 3,85 Всеки (ex VAT)

Wera Slotted Screwdriver, 2.5 mm Tip, 60 mm Blade, 130 mm Overall

€ 3,85

€ 3,85 Всеки (ex VAT)

Wera Slotted Screwdriver, 2.5 mm Tip, 60 mm Blade, 130 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 mm

Model Number

335

Blade Length

60 mm

Overall Length

130 mm

Blade Finish

Chrome

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Plus Slotted Screwdrivers (335)

Precision slotted screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Може да се интересувате от