Wera Pozidriv; Slotted Screwdriver Set, 6-Piece

Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
ESD Safe
No
Tip Size
Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2
Distrelec Product Id
30423930
Страна на произход
Germany
Детайли за продукта
Wera 6 Piece Kraftform Plus Screwdriver Set
Wera 6 Piece Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality steel screwdrivers offer multi-component Kraftform handles for fast ergonomic screw-driving with unique zone features that help prevent user fatigue and blisters.
Features and Benefits
Lasertip design to prevent slippage
Anti-roll off
Extra durable screwdrivers
Size identification and colour coding on the handle. ("Take it easy" Tool Finder)
Kraftform ergonomics
Includes a practical rack for tidy storage
Zone features
Hard grip zones for high-speed operation
Soft zones for greater torque transfer
What screws do they support?
Slotted and Pozidriv screws
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Mechanics
Maintenance
FAQ:
What do you get in the set?
Slotted: 1 x 0.5x3.0x80, 1 x 0.8x4.0x100, 1 x 1.0x5.5x125 and 1 x 1.2x6.5x150
Pozidriv: 1 x PZ 1x80 and 1 x PZ 2x100
Rack system
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
Slotted
1 x 0.5x3.0x80, RS Stock no: 323-1904
1 x 0.8x4.0x100, RS stock no: 323-1910
1 x 1.0x5.5x125, RS stock no: 323-1926
1 x 1.2x6.5x150, RS stock no: 323-1881
Pozidriv
1 x PZ 1x80, RS stock no: 323-1960
1 x PZ 2x100, RS stock no: 323-1976
Are they magnetic?
Wera screwdriver set is not magnetic
Wera Sets
€ 38,80
€ 38,80 1 Set (ex VAT)
1
€ 38,80
€ 38,80 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
ESD Safe
No
Tip Size
Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2
Distrelec Product Id
30423930
Страна на произход
Germany
Детайли за продукта
Wera 6 Piece Kraftform Plus Screwdriver Set
Wera 6 Piece Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality steel screwdrivers offer multi-component Kraftform handles for fast ergonomic screw-driving with unique zone features that help prevent user fatigue and blisters.
Features and Benefits
Lasertip design to prevent slippage
Anti-roll off
Extra durable screwdrivers
Size identification and colour coding on the handle. ("Take it easy" Tool Finder)
Kraftform ergonomics
Includes a practical rack for tidy storage
Zone features
Hard grip zones for high-speed operation
Soft zones for greater torque transfer
What screws do they support?
Slotted and Pozidriv screws
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Mechanics
Maintenance
FAQ:
What do you get in the set?
Slotted: 1 x 0.5x3.0x80, 1 x 0.8x4.0x100, 1 x 1.0x5.5x125 and 1 x 1.2x6.5x150
Pozidriv: 1 x PZ 1x80 and 1 x PZ 2x100
Rack system
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
Slotted
1 x 0.5x3.0x80, RS Stock no: 323-1904
1 x 0.8x4.0x100, RS stock no: 323-1910
1 x 1.0x5.5x125, RS stock no: 323-1926
1 x 1.2x6.5x150, RS stock no: 323-1881
Pozidriv
1 x PZ 1x80, RS stock no: 323-1960
1 x PZ 2x100, RS stock no: 323-1976
Are they magnetic?
Wera screwdriver set is not magnetic