Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 3 Flute(s), 8 Piece(s)

Номер на артикул на RS: 123-1853Марка: Wera№ по каталога на производителя: 05104650001
brand-logo
Преглед на всички в Зенкери

Технически документи

Спецификации

Brand

Wera

Head Diameter

6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm

Drill Bit Type

Countersink Set

Number Of Flutes

3

Overall Length

153 mm

Number of Pieces

8

Shank Length

31 mm, 34 mm, 35 mm, 40 mm, 41 mm

Страна на произход

Czech Republic

Детайли за продукта

Wera 846/8 3-Flute 8-Piece Countersink Bet Set.

From Wera this is the 846/8, 3-Flute, 8-piece countersink bit set complete with a 1 / 4-inch drive suitable for power screwdrivers. The countersink set includes a Kraftform bit holding screwdriver, Rapidaptor universal bit holder, and 6 x 1 / 4-inch hex drive countersink bits which a laser etched with the size for quick and easy tool selection. The rapidaptor bit holder, is complete with a magnet holding the bits securely plus, is quick release providing you with the ability to change bits and inserts quickly and easily. The Kraftform screwdriver has the instantly recognizable Wera ergonomic Kraftform handle with the comfortable hard and soft zones enabling excellent torque transfer. All of this is supplied within a hard-wearing plastic tool storage box making this countersink set mobile and easy to store. If you need a set that gives you excellent chip removal and low tilt risk, then this countersink 8-piece set is a must for your tool kit.

Features and Benefits.

  • 849-6/8. 3-Flute Countersink bit set.

  • Consists of 8-pieces (bits made from High Speed Steel).

  • Adjusted material elasticity

  • 1 / 4-inch drive, hexagon, DIN ISO 1173-D 6.3.

  • 3 Cutters DIN 335-C, 90°.

  • Bits have excellent corrosion protection.

  • Low risk if jamming.

  • Excellent chip removal.

  • Low risk tilt.

  • Kraftform bit holding screwdriver.

  • Rapidaptor bit holder (with magnet).

  • Quick release for changing bits.

  • Laser etched marking (quick and easy selection of the correct tool).

  • Kraftform ergonomic handle with hard and soft zones.

  • Excellent torque transfer.

  • Durable and hard wearing.

  • Long service life (adjusted material elasticity).

  • Plastic tool box.

What’s Included in the Countersink Bit Set?

  • 1 x 816 R screwdriver, 6.3 x 31 mm.

  • 1 x 888/4/1 K, Bit holder, 1 / 4-inch x 50 mm.

  • 1 x 846 HSS bit, 6.3 x 31 mm.

  • 1 x 846 HSS bit, 8.3 x 31 mm.

  • 1 x 846 HSS bit, 10.4 x 34 mm.

  • 1 x 846 HSS bit, 12.4 x 35 mm.

  • 1 x 846 HSS bit, 16.5 x 40 mm.

  • 1 x 846 HSS bit, 20.5 x 41 mm.

Applications.

  • Deburring.

  • Chamfering.

  • Countersinking.

  • Cutting.

  • Chip removal.

Wera Drill Bit Sets Available.

  • Stock number 1231854, 2.5 mm to 8.5 mm, 7-piece Combination set.

  • Stock number 1231855, 3 mm to 8 mm, 19-piece Metal twist drill set.

  • Stock number 1231856, 3 mm to 10 mm, 7-piece Tap bit set.

  • Stock number 1231857, 6.3 mm to 20.5 mm, 8-piece Countersink bit set.

Информацията за складовите наличности временно не е налична.

€ 155,24

€ 155,24 Всеки (ex VAT)

Wera Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 3 Flute(s), 8 Piece(s)

€ 155,24

€ 155,24 Всеки (ex VAT)

Wera Countersink Drill Bit Set, 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm Head, 3 Flute(s), 8 Piece(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Head Diameter

6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm

Drill Bit Type

Countersink Set

Number Of Flutes

3

Overall Length

153 mm

Number of Pieces

8

Shank Length

31 mm, 34 mm, 35 mm, 40 mm, 41 mm

Страна на произход

Czech Republic

Детайли за продукта

Wera 846/8 3-Flute 8-Piece Countersink Bet Set.

From Wera this is the 846/8, 3-Flute, 8-piece countersink bit set complete with a 1 / 4-inch drive suitable for power screwdrivers. The countersink set includes a Kraftform bit holding screwdriver, Rapidaptor universal bit holder, and 6 x 1 / 4-inch hex drive countersink bits which a laser etched with the size for quick and easy tool selection. The rapidaptor bit holder, is complete with a magnet holding the bits securely plus, is quick release providing you with the ability to change bits and inserts quickly and easily. The Kraftform screwdriver has the instantly recognizable Wera ergonomic Kraftform handle with the comfortable hard and soft zones enabling excellent torque transfer. All of this is supplied within a hard-wearing plastic tool storage box making this countersink set mobile and easy to store. If you need a set that gives you excellent chip removal and low tilt risk, then this countersink 8-piece set is a must for your tool kit.

Features and Benefits.

  • 849-6/8. 3-Flute Countersink bit set.

  • Consists of 8-pieces (bits made from High Speed Steel).

  • Adjusted material elasticity

  • 1 / 4-inch drive, hexagon, DIN ISO 1173-D 6.3.

  • 3 Cutters DIN 335-C, 90°.

  • Bits have excellent corrosion protection.

  • Low risk if jamming.

  • Excellent chip removal.

  • Low risk tilt.

  • Kraftform bit holding screwdriver.

  • Rapidaptor bit holder (with magnet).

  • Quick release for changing bits.

  • Laser etched marking (quick and easy selection of the correct tool).

  • Kraftform ergonomic handle with hard and soft zones.

  • Excellent torque transfer.

  • Durable and hard wearing.

  • Long service life (adjusted material elasticity).

  • Plastic tool box.

What’s Included in the Countersink Bit Set?

  • 1 x 816 R screwdriver, 6.3 x 31 mm.

  • 1 x 888/4/1 K, Bit holder, 1 / 4-inch x 50 mm.

  • 1 x 846 HSS bit, 6.3 x 31 mm.

  • 1 x 846 HSS bit, 8.3 x 31 mm.

  • 1 x 846 HSS bit, 10.4 x 34 mm.

  • 1 x 846 HSS bit, 12.4 x 35 mm.

  • 1 x 846 HSS bit, 16.5 x 40 mm.

  • 1 x 846 HSS bit, 20.5 x 41 mm.

Applications.

  • Deburring.

  • Chamfering.

  • Countersinking.

  • Cutting.

  • Chip removal.

Wera Drill Bit Sets Available.

  • Stock number 1231854, 2.5 mm to 8.5 mm, 7-piece Combination set.

  • Stock number 1231855, 3 mm to 8 mm, 19-piece Metal twist drill set.

  • Stock number 1231856, 3 mm to 10 mm, 7-piece Tap bit set.

  • Stock number 1231857, 6.3 mm to 20.5 mm, 8-piece Countersink bit set.