Wera Pre-Settable Hex Torque Screwdriver, 0.3 → 1.2Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy

Номер на артикул на RS: 123-1847Марка: Wera№ по каталога на производителя: 05074840001
brand-logo

Технически документи

Спецификации

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

ESD Safe

Yes

Overall Length

155 mm

Accuracy

±6 %

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform 7400 Series Pre-set Adjustable Torque Screwdrivers.

Wera Series 7400 Kraftform pre-set adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology.
Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.

Може да се интересувате от

€ 94,10

€ 94,10 Всеки (ex VAT)

Wera Pre-Settable Hex Torque Screwdriver, 0.3 → 1.2Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy

€ 94,10

€ 94,10 Всеки (ex VAT)

Wera Pre-Settable Hex Torque Screwdriver, 0.3 → 1.2Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

ESD Safe

Yes

Overall Length

155 mm

Accuracy

±6 %

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform 7400 Series Pre-set Adjustable Torque Screwdrivers.

Wera Series 7400 Kraftform pre-set adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology.
Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.

Може да се интересувате от