Технически документи
Спецификации
Brand
WeraTorque Range
0.3 → 3Nm
Type
Torque Screwdriver
Drive Shape
Hex
Drive Size
1/4''
Overall Length
255 mm
Accuracy
± 6 %
Страна на произход
Czech Republic
Детайли за продукта
Kraftform Torque Screwdriver Set 0.3 → 3.0Nm (7440/ 41/ 42)
Rapidadaptor quick release, driver and pistol style torque screwdrivers and insert bit set.
Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
€ 255,75
€ 255,75 Всеки (ex VAT)
1
€ 255,75
€ 255,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraTorque Range
0.3 → 3Nm
Type
Torque Screwdriver
Drive Shape
Hex
Drive Size
1/4''
Overall Length
255 mm
Accuracy
± 6 %
Страна на произход
Czech Republic
Детайли за продукта
Kraftform Torque Screwdriver Set 0.3 → 3.0Nm (7440/ 41/ 42)
Rapidadaptor quick release, driver and pistol style torque screwdrivers and insert bit set.
Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy