Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Pre-Settable Hex Torque Screwdriver, 0.3 → 1.2Nm, 1/4 in Drive, ±6 % Accuracy

Номер на артикул на RS: 875-7552Марка: Wera№ по каталога на производителя: 05074715001
brand-logo

Технически документи

Спецификации

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Accuracy

±6 %

Страна на произход

Czech Republic

Детайли за продукта

Wera 7460 Kraftform Pre-Set Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 0.3 to 1.2 Nm.

From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design, is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 0.3 to 1.2 Nm. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Features and Benefits.

  • 7400 Series Pre-Set Adjustable torque screwdrivers.

  • Pre-set torque value when applications are the same / when constant and repeat accuracy needed.

  • 1 / 4-inch Hex drive.

  • Measuring range 0.3 to 1.2 Nm.

  • Accuracy ± 6% (DIN EN ISO 6789).

  • Rapidaptor quick release chuck (quick change of bits).

  • Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).

  • Easy setting of required torque values.

  • Readable scale built into the wrench.

  • Audible / tactile clicks when required torque values / scale values reached

  • Kraftform ergonomic handle, hard and soft areas.

  • Maximum precision.

  • Easy to use and comfortable in your hand.

  • Weight 180 g.

  • Size 155 x 37 x 37 mm.

Application Informations.

  • Suitable for 1/ 4 DIN 3126-C 6.3 and E 6.3 (ISO 1173) hexagon insert bits and Wera Series 1 and 4.

  • Assembly.

  • Maintenance.

  • Where dependable screw connection is important.

  • Unlimited torque to loosen seized screws.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 65,75

€ 65,75 Всеки (ex VAT)

Wera Pre-Settable Hex Torque Screwdriver, 0.3 → 1.2Nm, 1/4 in Drive, ±6 % Accuracy

€ 65,75

€ 65,75 Всеки (ex VAT)

Wera Pre-Settable Hex Torque Screwdriver, 0.3 → 1.2Nm, 1/4 in Drive, ±6 % Accuracy
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Torque Range

0.3 → 1.2Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Accuracy

±6 %

Страна на произход

Czech Republic

Детайли за продукта

Wera 7460 Kraftform Pre-Set Adjustable Torque Screwdriver, 1 / 4-inch Hex Drive, 0.3 to 1.2 Nm.

From Wera this is the -inch drive Kraftform adjustable screwdriver complete with the Rapidaptor quick-release chuck. The quick release chuck allows you to quickly and easily change the screwdriver bits plus you are provided with unlimited torque to loosen seized and stubborn screws. The torque screwdriver has a -inch hex drive and has the recognizable Wera design, is easy to use and set also giving you the satisfying audible and tactile clicks when your required settings and scale values are reached. Torque values required are easy to adjust and no other tools are required to adjust to the required torque, with a range from 0.3 to 1.2 Nm. To complete this handy adjustable torque screwdriver, it has the multi-component Kraftform ergonomic handle, easy and comfortable on the hand with hard and soft areas. This is a torque screwdriver giving you maximum precision and the best possible results that must be in your tool kit.

Features and Benefits.

  • 7400 Series Pre-Set Adjustable torque screwdrivers.

  • Pre-set torque value when applications are the same / when constant and repeat accuracy needed.

  • 1 / 4-inch Hex drive.

  • Measuring range 0.3 to 1.2 Nm.

  • Accuracy ± 6% (DIN EN ISO 6789).

  • Rapidaptor quick release chuck (quick change of bits).

  • Suitable for -inch Hex bits (DIN ISO 1173-C 6.3, E 6.3 (ISO 1173).

  • Easy setting of required torque values.

  • Readable scale built into the wrench.

  • Audible / tactile clicks when required torque values / scale values reached

  • Kraftform ergonomic handle, hard and soft areas.

  • Maximum precision.

  • Easy to use and comfortable in your hand.

  • Weight 180 g.

  • Size 155 x 37 x 37 mm.

Application Informations.

  • Suitable for 1/ 4 DIN 3126-C 6.3 and E 6.3 (ISO 1173) hexagon insert bits and Wera Series 1 and 4.

  • Assembly.

  • Maintenance.

  • Where dependable screw connection is important.

  • Unlimited torque to loosen seized screws.

Може да се интересувате от