Wera Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

Номер на артикул на RS: 705-4846Марка: Wera№ по каталога на производителя: 05073640001
brand-logo

Технически документи

Спецификации

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25, T30

Number of Pieces

31

Страна на произход

Czech Republic

Детайли за продукта

Wera 31 Bit-Check 30 Zyklop Mini 1

Wera has created a brilliant their 31 piece bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used bits, an extension and a superb mini ratchet that brings it all together.

Features and Benefits

• Tough viscous bits - compatible with power tools making the perfect power tool accessories
• Chrome vanadium steel, matt chrome-plated.
• Ergonomic working that prevents blisters and calluses
• Ratchet; rapid changeover from left to right direction
• Fast and convenient screw driving
• The torque of over 65 Nm
• Compatible with power tools
• Intricate storage system

Why would you buy this set?

The Wera 31 piece 1/4 in ratchet bit set is supplied complete in a compact pocket size holder. Ideal for the professional on the move or for quick and easy identification of missing parts. The industrial strength mini ratchet is perfect for use in confined spaces with its compact size and rapid ratcheting action. When combined with the Wera bit holder the mini ratchet becomes a rapid ratcheting screwdriver.

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

Информацията за складовите наличности временно не е налична.

€ 93,09

€ 93,09 Всеки (ex VAT)

Wera Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

€ 93,09

€ 93,09 Всеки (ex VAT)

Wera Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25, T30

Number of Pieces

31

Страна на произход

Czech Republic

Детайли за продукта

Wera 31 Bit-Check 30 Zyklop Mini 1

Wera has created a brilliant their 31 piece bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used bits, an extension and a superb mini ratchet that brings it all together.

Features and Benefits

• Tough viscous bits - compatible with power tools making the perfect power tool accessories
• Chrome vanadium steel, matt chrome-plated.
• Ergonomic working that prevents blisters and calluses
• Ratchet; rapid changeover from left to right direction
• Fast and convenient screw driving
• The torque of over 65 Nm
• Compatible with power tools
• Intricate storage system

Why would you buy this set?

The Wera 31 piece 1/4 in ratchet bit set is supplied complete in a compact pocket size holder. Ideal for the professional on the move or for quick and easy identification of missing parts. The industrial strength mini ratchet is perfect for use in confined spaces with its compact size and rapid ratcheting action. When combined with the Wera bit holder the mini ratchet becomes a rapid ratcheting screwdriver.

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.