Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

Номер на артикул на RS: 875-7969Марка: Wera№ по каталога на производителя: 05073594001Distrelec Article No.: 30107548
brand-logo

Технически документи

Спецификации

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Finish

Chrome Plated

Distrelec Product Id

30107548

Страна на произход

Czech Republic

Детайли за продукта

Wera Hex-Plus 4 Metric L-Shaped Hex Key 9-Piece Set (Chrome-Plated)

From Wera comes this high-quality L-shaped metric hex key set for hexagonal socket screws in a wear-resistant practical clip fastener. The extra-short arm of these tools makes them ideal to work on difficult-to-access screws and fastenings, eliminating the need for users to file or saw down longer tools, which can do damage to the integrity of the keys. The chrome plate finish protects the tools from corrosion and guarantees a long service life.

Features & Benefits

  • The Hex-Plus profile offers a larger contact surface within the screw head, reducing the notching effects to a minimum and almost completely eliminating the risk of damaging the screw recess.

  • Hex-Plus tools fit into every standard hexagonal socket screw.

  • Up to 20% more torque can be applied thanks to Wera’s design.

  • The chrome plate finish offers outstanding surface and high corrosion protection, guaranteeing a long service life for these keys.

  • The extra short arm means these keys can be used for particularly confined and hard-to-access jobs. This removes the need for users to cut down longer-armed keys, which in turn does damage to the integrity of the key and removes the corrosion protection from the separation point.

  • The spherical drive profile of the ball-tip means it is possible to swivel the axis of the tool to that of the screw. This enables angled, “around-the-corner” screwdriving jobs.

  • Each key has their size laser-engraved for easy identification when rapid tool access is required. Take-it-Easy L-keys are also colour coded according to their size.

  • Wear-resistant size markings to make it easy to identify tools.

  • The practical clip fastener ensures that the L-keys are held securely but are easy to remove when required.

Typical Applications


A hex key is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a 6-sided hexagonal or Allen socket.

They are an incredibly versatile tool that can be used across a variety of applications. Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.

FAQs


Is this a ball end hex key?

Yes, the hex keys in this set have a ball tip on one end to assist with angled, “around-the-corner” screwdriving jobs.

Are Allen keys and hex keys the same?

Yes, they are the same. ’Allen’ is a registered trademark/brand that is particularly popular in the US and has become like a synonym for hex keys.

Are the hex keys imperial or metric?

This hex key set is metric.

What is included in this set?

This 9-piece hex key set contains:

  • 9 x PKLS chrome plated hex key: 1.5 x 90 mm, 2 x 100 mm, 2.5 x 112 mm, 3 x 126 mm, 4 x 140 mm, 5 x 160 mm, 8 x 200 mm, 10 x 219 mm.

Може да се интересувате от
Wera 7 piece L Shape
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 35,64

€ 35,64 Всеки (ex VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

€ 35,64

€ 35,64 Всеки (ex VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Wera 7 piece L Shape
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Finish

Chrome Plated

Distrelec Product Id

30107548

Страна на произход

Czech Republic

Детайли за продукта

Wera Hex-Plus 4 Metric L-Shaped Hex Key 9-Piece Set (Chrome-Plated)

From Wera comes this high-quality L-shaped metric hex key set for hexagonal socket screws in a wear-resistant practical clip fastener. The extra-short arm of these tools makes them ideal to work on difficult-to-access screws and fastenings, eliminating the need for users to file or saw down longer tools, which can do damage to the integrity of the keys. The chrome plate finish protects the tools from corrosion and guarantees a long service life.

Features & Benefits

  • The Hex-Plus profile offers a larger contact surface within the screw head, reducing the notching effects to a minimum and almost completely eliminating the risk of damaging the screw recess.

  • Hex-Plus tools fit into every standard hexagonal socket screw.

  • Up to 20% more torque can be applied thanks to Wera’s design.

  • The chrome plate finish offers outstanding surface and high corrosion protection, guaranteeing a long service life for these keys.

  • The extra short arm means these keys can be used for particularly confined and hard-to-access jobs. This removes the need for users to cut down longer-armed keys, which in turn does damage to the integrity of the key and removes the corrosion protection from the separation point.

  • The spherical drive profile of the ball-tip means it is possible to swivel the axis of the tool to that of the screw. This enables angled, “around-the-corner” screwdriving jobs.

  • Each key has their size laser-engraved for easy identification when rapid tool access is required. Take-it-Easy L-keys are also colour coded according to their size.

  • Wear-resistant size markings to make it easy to identify tools.

  • The practical clip fastener ensures that the L-keys are held securely but are easy to remove when required.

Typical Applications


A hex key is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a 6-sided hexagonal or Allen socket.

They are an incredibly versatile tool that can be used across a variety of applications. Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.

FAQs


Is this a ball end hex key?

Yes, the hex keys in this set have a ball tip on one end to assist with angled, “around-the-corner” screwdriving jobs.

Are Allen keys and hex keys the same?

Yes, they are the same. ’Allen’ is a registered trademark/brand that is particularly popular in the US and has become like a synonym for hex keys.

Are the hex keys imperial or metric?

This hex key set is metric.

What is included in this set?

This 9-piece hex key set contains:

  • 9 x PKLS chrome plated hex key: 1.5 x 90 mm, 2 x 100 mm, 2.5 x 112 mm, 3 x 126 mm, 4 x 140 mm, 5 x 160 mm, 8 x 200 mm, 10 x 219 mm.

Може да се интересувате от
Wera 7 piece L Shape
P.O.A.Всеки (ex VAT)