Wera Joker 6000 Series 4-Piece Spanner Set, 7/16 → 3/4 in

Номер на артикул на RS: 123-1805Марка: Wera№ по каталога на производителя: 05073295001
brand-logo

Технически документи

Спецификации

Brand

Wera

Series

Joker 6000

Sizes in Set

7/16 → 3/4 in

Number of Pieces

4

VDE/1000V Approved

No

Страна на произход

Czech Republic

Детайли за продукта

6 Piece Joker Combination Spanner

6 piece professional ratcheting combination spanner set from Wera’s Joker range of high quality spanners. Supplied in a textile case.

Features & Benefits

• Unique open ended jaw enabling a holding function with metal plate in the jaw to avoid lost nuts and bolts
• Chrome Molybdenum Steel construction with Nickel-Chrome coating
• Ideal for use in confined space
• Fine 80 tooth ratchet mechanism in ring end
• Open end with 30° return angle for improved fastening
• Double hex geometry
• Limit stop reduces slipping when in use

Може да се интересувате от

€ 147,56

€ 147,56 Всеки (ex VAT)

Wera Joker 6000 Series 4-Piece Spanner Set, 7/16 → 3/4 in

€ 147,56

€ 147,56 Всеки (ex VAT)

Wera Joker 6000 Series 4-Piece Spanner Set, 7/16 → 3/4 in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Series

Joker 6000

Sizes in Set

7/16 → 3/4 in

Number of Pieces

4

VDE/1000V Approved

No

Страна на произход

Czech Republic

Детайли за продукта

6 Piece Joker Combination Spanner

6 piece professional ratcheting combination spanner set from Wera’s Joker range of high quality spanners. Supplied in a textile case.

Features & Benefits

• Unique open ended jaw enabling a holding function with metal plate in the jaw to avoid lost nuts and bolts
• Chrome Molybdenum Steel construction with Nickel-Chrome coating
• Ideal for use in confined space
• Fine 80 tooth ratchet mechanism in ring end
• Open end with 30° return angle for improved fastening
• Double hex geometry
• Limit stop reduces slipping when in use

Може да се интересувате от