Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Joker 6000 Series 4-Piece Spanner Set, 10 → 19 mm, Chrome Molybdenum Steel

Номер на артикул на RS: 774-6719Марка: Wera№ по каталога на производителя: 05073290001Distrelec Article No.: 30035405
brand-logo

Технически документи

Спецификации

Brand

Wera

Set Type

Combination Ratchet Spanner Set

Series

Joker 6000

Sizes in Set

10 → 19 mm

Number of Pieces

4

Material

Chrome Molybdenum Steel

VDE/1000V Approved

No

Finish

Nickel Chrome Plated

Distrelec Product Id

30035405

Страна на произход

Czech Republic

Детайли за продукта

4 Piece Joker Ratcheting Combination Spanner Set

Presented to you is this Joker ratcheting combination spanner set from Wera. This combination set is for the person that wants a little extra from their hand tools. Wera makes some of the coolest hand tools and this is no exception. The tool roll houses 4 metric combinations spanners, each stored separately inside a handy pouch with the size variations clearly visible.

Open End

The open end has the standard shape that incorporates a holding function that’s a truly brilliant idea. When tightening bolts you no longer need to rotate the spanner, especially when working in tight areas. Also, you can place a nut in the spanner which locks it in place so you tighten with ease

Ratchet End

The ratchet end has an arrow on both sides so you always know which direction you are going. The cool feature is the 80 fine tooth mechanism which gives you smaller increments when turning, brilliant for working in tight spaces.

Features & Benefits

• Clever holding function with metal plate in the jaw avoids lost nuts & bolts
• Limit stop reduces slipping when in use
• Double hex geometry
• Open end with 30° return angle for improved fastening
• Fine 80 tooth ratchet mechanism in ring end
• Ideal for use in confined space
• Chrome Molybdenum Steel construction with
• Nickel-Chrome coating

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?

These combination spanners are made from chrome molybdenum steel with nickel chrome plating.

What do you get in the set?

Wera 4 piece combination spanner set; 10 mm, 13 mm, 17 mm and 19 mm plus a tool roll.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 111,94

€ 111,94 Всеки (ex VAT)

Wera Joker 6000 Series 4-Piece Spanner Set, 10 → 19 mm, Chrome Molybdenum Steel

€ 111,94

€ 111,94 Всеки (ex VAT)

Wera Joker 6000 Series 4-Piece Spanner Set, 10 → 19 mm, Chrome Molybdenum Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Set Type

Combination Ratchet Spanner Set

Series

Joker 6000

Sizes in Set

10 → 19 mm

Number of Pieces

4

Material

Chrome Molybdenum Steel

VDE/1000V Approved

No

Finish

Nickel Chrome Plated

Distrelec Product Id

30035405

Страна на произход

Czech Republic

Детайли за продукта

4 Piece Joker Ratcheting Combination Spanner Set

Presented to you is this Joker ratcheting combination spanner set from Wera. This combination set is for the person that wants a little extra from their hand tools. Wera makes some of the coolest hand tools and this is no exception. The tool roll houses 4 metric combinations spanners, each stored separately inside a handy pouch with the size variations clearly visible.

Open End

The open end has the standard shape that incorporates a holding function that’s a truly brilliant idea. When tightening bolts you no longer need to rotate the spanner, especially when working in tight areas. Also, you can place a nut in the spanner which locks it in place so you tighten with ease

Ratchet End

The ratchet end has an arrow on both sides so you always know which direction you are going. The cool feature is the 80 fine tooth mechanism which gives you smaller increments when turning, brilliant for working in tight spaces.

Features & Benefits

• Clever holding function with metal plate in the jaw avoids lost nuts & bolts
• Limit stop reduces slipping when in use
• Double hex geometry
• Open end with 30° return angle for improved fastening
• Fine 80 tooth ratchet mechanism in ring end
• Ideal for use in confined space
• Chrome Molybdenum Steel construction with
• Nickel-Chrome coating

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?

These combination spanners are made from chrome molybdenum steel with nickel chrome plating.

What do you get in the set?

Wera 4 piece combination spanner set; 10 mm, 13 mm, 17 mm and 19 mm plus a tool roll.

Може да се интересувате от