Wera Torx Screwdriver Bit, T6 Tip, 25 mm Overall

Номер на артикул на RS: 875-7243Марка: Wera№ по каталога на производителя: 05066274001
brand-logo

Технически документи

Спецификации

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T6

Overall Length

25 mm

Страна на произход

Czech Republic

Детайли за продукта

Wera Extra Hard Torx-Plus Bits (867/1 Z IP)

High quality 1/4in Torx-Plus bits with an elliptical profile for a more secure fit and increased torque transfer.

Professional hardwearing bits
Ideal for tough applications and materials including Sheet Steel and other metals
Excellent torque transfer due to larger surface area when compared to normal round Torx profile

Driver Bits

Информацията за складовите наличности временно не е налична.

€ 4,03

€ 4,03 Всеки (ex VAT)

Wera Torx Screwdriver Bit, T6 Tip, 25 mm Overall

€ 4,03

€ 4,03 Всеки (ex VAT)

Wera Torx Screwdriver Bit, T6 Tip, 25 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T6

Overall Length

25 mm

Страна на произход

Czech Republic

Детайли за продукта

Wera Extra Hard Torx-Plus Bits (867/1 Z IP)

High quality 1/4in Torx-Plus bits with an elliptical profile for a more secure fit and increased torque transfer.

Professional hardwearing bits
Ideal for tough applications and materials including Sheet Steel and other metals
Excellent torque transfer due to larger surface area when compared to normal round Torx profile

Driver Bits