Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Torx Screwdriver Bit, T20 Tip, 89 mm Overall

Номер на артикул на RS: 323-3275Марка: Wera№ по каталога на производителя: 05060188001
brand-logo

Технически документи

Спецификации

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T20

Overall Length

89 mm

Детайли за продукта

Wera 867/4 Z TORX® Bits

Introducing the 867/4 Z TORX® bits from Wera, a series of high-quality bits for recessed TORX® screws. They are extremely strong, designed with torsion zone that absorbs forces at the tool head and help prevent any premature breakage of the drive tip.

Why would you buy these bits?

A Screwdriver Bits Set is a popular power tools accessory found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera's range of bits allows you to select the right bit for the right job. Wera 867/4 Z TORX® series are tough viscous for universal applications, typically driving Torx screws into hard materials such as metal or sheet metal.

Features and Benefits

  • Screwdriver bits for recessed TORX® screws
  • Ductile and tough for hard materials 1/ 4 in. hexagon drive
  • Prevents premature breakage of the drive tip
  • Compatible with Drill & Drill Drivers
  • Universal Applications

Wera 867/4 Z Bits Size

  • TX 2 to TX 40

Typical Applications

The Screwdriver Bits and Bit Sets are of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The Torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in-home improvement.
Mechanical and industrial production Electronics Electrical Servicing

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam-out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to Slotted, Phillips and Hexagon head types.

FAQs

Are the bits magnetic?
No, the Torx bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408

Driver Bits

Може да се интересувате от
RS PRO Torx Screwdriver Bit, T20 Tip, 70 mm Overall
€ 1,683Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,21

€ 10,21 Всеки (ex VAT)

Wera Torx Screwdriver Bit, T20 Tip, 89 mm Overall

€ 10,21

€ 10,21 Всеки (ex VAT)

Wera Torx Screwdriver Bit, T20 Tip, 89 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Torx Screwdriver Bit, T20 Tip, 70 mm Overall
€ 1,683Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Wera

Head Type

Torx

Type

Driver Bit

Size

T20

Overall Length

89 mm

Детайли за продукта

Wera 867/4 Z TORX® Bits

Introducing the 867/4 Z TORX® bits from Wera, a series of high-quality bits for recessed TORX® screws. They are extremely strong, designed with torsion zone that absorbs forces at the tool head and help prevent any premature breakage of the drive tip.

Why would you buy these bits?

A Screwdriver Bits Set is a popular power tools accessory found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera's range of bits allows you to select the right bit for the right job. Wera 867/4 Z TORX® series are tough viscous for universal applications, typically driving Torx screws into hard materials such as metal or sheet metal.

Features and Benefits

  • Screwdriver bits for recessed TORX® screws
  • Ductile and tough for hard materials 1/ 4 in. hexagon drive
  • Prevents premature breakage of the drive tip
  • Compatible with Drill & Drill Drivers
  • Universal Applications

Wera 867/4 Z Bits Size

  • TX 2 to TX 40

Typical Applications

The Screwdriver Bits and Bit Sets are of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The Torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in-home improvement.
Mechanical and industrial production Electronics Electrical Servicing

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam-out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to Slotted, Phillips and Hexagon head types.

FAQs

Are the bits magnetic?
No, the Torx bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408

Driver Bits

Може да се интересувате от
RS PRO Torx Screwdriver Bit, T20 Tip, 70 mm Overall
€ 1,683Each (In a Pack of 5) (ex VAT)