Wera Impact Bit Set 31 Pieces, Hexagon

Технически документи
Спецификации
Brand
WeraHead Type
Hexagon
Type
Impact Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ2, PZ3, T20, T25, T30, T40
Number of Pieces
31
Model
Bit-Check 30 Impaktor 1
Distrelec Product Id
30035386
Страна на произход
Czech Republic
Детайли за продукта
30 Piece Bit-Check® Impaktor Set
Wera has created a brilliant 30-Piece impact-proof bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used Phillips, Pozidriv, TORX bits and a superb Impaktor R that brings it all together.
Why would you buy this set?
There are times when only an impact driver & appropriate bits will do the job. Thats where these bits come to the forefront to help secure your fasteners & fixings. The Wera Bit-Check 30 Impaktor 1 Bit Set is supplied complete in a compact pocket size holder ideal for the professional on the move or for quick and easy identification of missing parts. The industrial-strength bit holder has a retaining ring & magnet capable of holding longer & heavier screws - perfect power tool accessories for use in confined spaces.
Features and Benefits
- 29-Piece Impact proof screwdriver bits
- 1 x Bit holder with ring magnet
- Upright positional arrangement
- Chrome vanadium steel
- Rough Diamond coated
- Bites into the screw head to prevent cam-out
- Enhanced friction resistance
- Hex-Plus
- 1/4in
- Fast and convenient screwdriving
- Compatible with Impact drill drivers
- Intricate storage system
What do you get?
897/4 Impaktor R
- 1 x in. x 75 mm
851/1 IMP DC
- 2 x PH1 x 25 mm
- 3 x PH2 x 25 mm
- 2 x PH3 x 25 mm
855/1 IMP DC
- 2 x PZ1 x 25 mm
- 3 x PZ2 x 25 mm
- 2 x PZ3 x 25 mm
867/1 IMP DC
- 1 x TX10 x 25 mm
- 1 x TX15 x 25 mm
- 2 x TX20 x 25 mm
- 3 x TX25 x 25 mm
- 2 x TX30 x 25 mm
- 2 x TX40 x 25 mm
840/1 IMP DC
- 1 x 3 x 25 mm
- 1 x 4 x 25 mm
- 1 x 5 x 25 mm
- 1 x 6 x 25 mm
Typical Applications:
This Screwdriver Bit Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. A screwdriver is one of the most essential hand tools in any workmans kit, however, there are times when only an impact driver & appropriate bit will do the job.
They are commonly used for;
- Mechanical and industrial production
- Construction
- Woodworking/carpentry
- Metalwork fabrication
FAQs
Is the bit holder magnetic?
Yes, there is a magnetic bit holder – it also has a retaining
Are the bits suitable for impact tools?
Yes, is specifically designed for use with Impact drivers. They have a double -torsion spring to absorb extreme impulse peaks
€ 80,59
€ 80,59 Всеки (ex VAT)
1
€ 80,59
€ 80,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraHead Type
Hexagon
Type
Impact Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ2, PZ3, T20, T25, T30, T40
Number of Pieces
31
Model
Bit-Check 30 Impaktor 1
Distrelec Product Id
30035386
Страна на произход
Czech Republic
Детайли за продукта
30 Piece Bit-Check® Impaktor Set
Wera has created a brilliant 30-Piece impact-proof bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used Phillips, Pozidriv, TORX bits and a superb Impaktor R that brings it all together.
Why would you buy this set?
There are times when only an impact driver & appropriate bits will do the job. Thats where these bits come to the forefront to help secure your fasteners & fixings. The Wera Bit-Check 30 Impaktor 1 Bit Set is supplied complete in a compact pocket size holder ideal for the professional on the move or for quick and easy identification of missing parts. The industrial-strength bit holder has a retaining ring & magnet capable of holding longer & heavier screws - perfect power tool accessories for use in confined spaces.
Features and Benefits
- 29-Piece Impact proof screwdriver bits
- 1 x Bit holder with ring magnet
- Upright positional arrangement
- Chrome vanadium steel
- Rough Diamond coated
- Bites into the screw head to prevent cam-out
- Enhanced friction resistance
- Hex-Plus
- 1/4in
- Fast and convenient screwdriving
- Compatible with Impact drill drivers
- Intricate storage system
What do you get?
897/4 Impaktor R
- 1 x in. x 75 mm
851/1 IMP DC
- 2 x PH1 x 25 mm
- 3 x PH2 x 25 mm
- 2 x PH3 x 25 mm
855/1 IMP DC
- 2 x PZ1 x 25 mm
- 3 x PZ2 x 25 mm
- 2 x PZ3 x 25 mm
867/1 IMP DC
- 1 x TX10 x 25 mm
- 1 x TX15 x 25 mm
- 2 x TX20 x 25 mm
- 3 x TX25 x 25 mm
- 2 x TX30 x 25 mm
- 2 x TX40 x 25 mm
840/1 IMP DC
- 1 x 3 x 25 mm
- 1 x 4 x 25 mm
- 1 x 5 x 25 mm
- 1 x 6 x 25 mm
Typical Applications:
This Screwdriver Bit Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. A screwdriver is one of the most essential hand tools in any workmans kit, however, there are times when only an impact driver & appropriate bit will do the job.
They are commonly used for;
- Mechanical and industrial production
- Construction
- Woodworking/carpentry
- Metalwork fabrication
FAQs
Is the bit holder magnetic?
Yes, there is a magnetic bit holder – it also has a retaining
Are the bits suitable for impact tools?
Yes, is specifically designed for use with Impact drivers. They have a double -torsion spring to absorb extreme impulse peaks