Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Hexagon; Spanner; Tamper Torx; Square; Torq Set; Tri-Wing Interchangeable Screwdriver Set, 32-Piece

Номер на артикул на RS: 398-7708Марка: Wera№ по каталога на производителя: 05057111001
brand-logo

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

32

Tip Type

Hexagon; Spanner; Tamper Torx; Square; Torq Set; Tri-Wing

Tip Size

Hexagon: 1/4 in (x2); 2; 2.5; 3; 4; 5; 6 mm; Spanner: 4; 6; 8; 10; Tamper Torx: T7; T8;T9; T10; T15; T20; T25; T30; T40; Square: 0; 1; 2; 3; Torq Set: 6; 8; 10 mm; 1/4 in; Tri-Wing: TW1; TW2; TW3

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Kompakt® 71 Security

A 32 piece Bit-Safe® security set from Wera. This professional specialised security bit set optimises performance even under high load, and long life. The set includes various drive screw bits, a handle with interchangeable blade system and a bit adapter for machine operation.

This compact set provides freedom to choose how to do jobs efficiently. The ideal range of tools for the industrial user or the artisan who needs a comprehensive range which still occupies minimal space.

Handle

The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.

Screwdriver Bits

The screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications. Each bit is marked with the size and type on the side of the bit.

Case

The case is plastic, robust and offers a spring loaded lid and a sliding green latch that allows the cover to open. Each Item has a specific location keeping everything nice and tidy.

Features and Benefits

• Tough viscous security bits - includes bits for Tamperproof Torx®, Torq-set®, Tri-wing®, Spanner and Robertson square drive
• Strong permanent magnet
• Rapidaptor quick release
• Quick-change and universal bit holders
• Supplied in practical and compact case

Typical Applications

Wera Kraftform Kompakt 71 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.

FAQ:
Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver set cannot be used where a high current voltage is present.

Може да се интересувате от
RS PRO Screwdriver Bit Set 29 Pieces
P.O.A.1 Set (ex VAT)
RS PRO Driver Bit Set 32 Pieces
€ 58,56Всеки (ex VAT)
4 piece security hexagon screwdriver set
P.O.A.1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 108,67

€ 108,67 1 Set (ex VAT)

Wera Hexagon; Spanner; Tamper Torx; Square; Torq Set; Tri-Wing Interchangeable Screwdriver Set, 32-Piece

€ 108,67

€ 108,67 1 Set (ex VAT)

Wera Hexagon; Spanner; Tamper Torx; Square; Torq Set; Tri-Wing Interchangeable Screwdriver Set, 32-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Screwdriver Bit Set 29 Pieces
P.O.A.1 Set (ex VAT)
RS PRO Driver Bit Set 32 Pieces
€ 58,56Всеки (ex VAT)
4 piece security hexagon screwdriver set
P.O.A.1 Set (ex VAT)

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

32

Tip Type

Hexagon; Spanner; Tamper Torx; Square; Torq Set; Tri-Wing

Tip Size

Hexagon: 1/4 in (x2); 2; 2.5; 3; 4; 5; 6 mm; Spanner: 4; 6; 8; 10; Tamper Torx: T7; T8;T9; T10; T15; T20; T25; T30; T40; Square: 0; 1; 2; 3; Torq Set: 6; 8; 10 mm; 1/4 in; Tri-Wing: TW1; TW2; TW3

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Kompakt® 71 Security

A 32 piece Bit-Safe® security set from Wera. This professional specialised security bit set optimises performance even under high load, and long life. The set includes various drive screw bits, a handle with interchangeable blade system and a bit adapter for machine operation.

This compact set provides freedom to choose how to do jobs efficiently. The ideal range of tools for the industrial user or the artisan who needs a comprehensive range which still occupies minimal space.

Handle

The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.

Screwdriver Bits

The screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications. Each bit is marked with the size and type on the side of the bit.

Case

The case is plastic, robust and offers a spring loaded lid and a sliding green latch that allows the cover to open. Each Item has a specific location keeping everything nice and tidy.

Features and Benefits

• Tough viscous security bits - includes bits for Tamperproof Torx®, Torq-set®, Tri-wing®, Spanner and Robertson square drive
• Strong permanent magnet
• Rapidaptor quick release
• Quick-change and universal bit holders
• Supplied in practical and compact case

Typical Applications

Wera Kraftform Kompakt 71 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.

FAQ:
Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver set cannot be used where a high current voltage is present.

Може да се интересувате от
RS PRO Screwdriver Bit Set 29 Pieces
P.O.A.1 Set (ex VAT)
RS PRO Driver Bit Set 32 Pieces
€ 58,56Всеки (ex VAT)
4 piece security hexagon screwdriver set
P.O.A.1 Set (ex VAT)