Технически документи
Спецификации
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
32
Tip Type
Hexagon; Hex-Plus; Slotted; Phillips; Pozidriv; Tamper Torx
Tip Size
Hexagon: 1/4 in (x2); Hex-Plus: 4; 5; 6 mm; Slotted: 0.6 x 4.5; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1 (x3); PH2 (x3); PH3 (x3); Pozidriv: PZ1 (x3); PZ2 (x3); PZ3 (x3); Tamper Torx: T10; T15; T20; T25; T30; T40
Детайли за продукта
Kraftform Kompakt® 70 Allround
32 piece set, suitable for all general applications in trade and industry
As well as a selection of 30 bits, the set also contains a large diameter Kraftform® handle and universal bit holder for machine use
The bits are specially designed to prevent premature breaking of the drive tip and therefore give a longer service life
Pozidriv® and Philips® bits are all 25mm long
€ 75,13
€ 75,13 Всеки (ex VAT)
1
€ 75,13
€ 75,13 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
32
Tip Type
Hexagon; Hex-Plus; Slotted; Phillips; Pozidriv; Tamper Torx
Tip Size
Hexagon: 1/4 in (x2); Hex-Plus: 4; 5; 6 mm; Slotted: 0.6 x 4.5; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1 (x3); PH2 (x3); PH3 (x3); Pozidriv: PZ1 (x3); PZ2 (x3); PZ3 (x3); Tamper Torx: T10; T15; T20; T25; T30; T40
Детайли за продукта
Kraftform Kompakt® 70 Allround
32 piece set, suitable for all general applications in trade and industry
As well as a selection of 30 bits, the set also contains a large diameter Kraftform® handle and universal bit holder for machine use
The bits are specially designed to prevent premature breaking of the drive tip and therefore give a longer service life
Pozidriv® and Philips® bits are all 25mm long