Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Phillips Screwdriver Bit, PH1 Tip

Номер на артикул на RS: 310-0305Марка: Wera№ по каталога на производителя: 05056400001
brand-logo

Технически документи

Спецификации

Brand

Wera

Head Type

Phillips

Type

Driver Bit

Size

PH1

Material

Diamond Tipped

Детайли за продукта

Wera BDC BiTorsion® bits, diamond-coated

Wera BiTorsion bits have special heat treated torsion zone that has a lower hardness than the shaft tip. The peak loads are cushioned preventing premature breakage and distinctly extend the service life.
Wera BiTorsion bits are recognisable through the letter B (for example, 851/1 BDC), their gold colour and green band.

Features and Benefits

• Longer service life with the Wera BiTorsion system
• Outstanding concentricity features
• Heat treated torsion zones
• Prevents premature breakage
• Diamond coating

Application Information

Wera bits have been designed for demanding applications in trade and industry. They permit the transfer of high torque loads and have a distinctively long service life

Може да се интересувате от
Wiha Phillips Screwdriver Bit, PH1 Tip
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,53

€ 4,53 Всеки (ex VAT)

Wera Phillips Screwdriver Bit, PH1 Tip

€ 4,53

€ 4,53 Всеки (ex VAT)

Wera Phillips Screwdriver Bit, PH1 Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Wiha Phillips Screwdriver Bit, PH1 Tip
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wera

Head Type

Phillips

Type

Driver Bit

Size

PH1

Material

Diamond Tipped

Детайли за продукта

Wera BDC BiTorsion® bits, diamond-coated

Wera BiTorsion bits have special heat treated torsion zone that has a lower hardness than the shaft tip. The peak loads are cushioned preventing premature breakage and distinctly extend the service life.
Wera BiTorsion bits are recognisable through the letter B (for example, 851/1 BDC), their gold colour and green band.

Features and Benefits

• Longer service life with the Wera BiTorsion system
• Outstanding concentricity features
• Heat treated torsion zones
• Prevents premature breakage
• Diamond coating

Application Information

Wera bits have been designed for demanding applications in trade and industry. They permit the transfer of high torque loads and have a distinctively long service life

Може да се интересувате от
Wiha Phillips Screwdriver Bit, PH1 Tip
P.O.A.Всеки (ex VAT)