Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 119 mm Overall

Номер на артикул на RS: 875-9202Марка: Wera№ по каталога на производителя: 05051464001
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

1/4 in

Overall Length

119 mm

ESD Safe

Yes

Страна на произход

Czech Republic

Детайли за продукта

Wera ESD Bit Driver Handle (816R)

Professional ESD bit driver with a non-magnetic quick release chuck for fast and secure bit changes. Suitable for use with 1/4in bits.

Rapidaptor bit holder for quick and easy one handed bit changes
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling

Информацията за складовите наличности временно не е налична.

€ 25,53

€ 25,53 Всеки (ex VAT)

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 119 mm Overall

€ 25,53

€ 25,53 Всеки (ex VAT)

Wera Hexagon Bit Holder Screwdriver, 1/4 in Tip, 119 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Hexagon

Tip Size

1/4 in

Overall Length

119 mm

ESD Safe

Yes

Страна на произход

Czech Republic

Детайли за продукта

Wera ESD Bit Driver Handle (816R)

Professional ESD bit driver with a non-magnetic quick release chuck for fast and secure bit changes. Suitable for use with 1/4in bits.

Rapidaptor bit holder for quick and easy one handed bit changes
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling