Технически документи
Спецификации
Brand
WeraTip Type
Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips; Torx
Tip Size
Hexagon: 1/4 in; Slotted: 1 x 5.5 mm; Pozidriv: PZ1 Hex-Plus:3; 4; 5; 6; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Torx: T10; T15; T20; T25; T30
Drive Type
Hexagon, Square, Torx
Number of Pieces
17
Blade Length
142; 89 mm
Handle Material
Bi-material
Страна на произход
Czech Republic
Детайли за продукта
Wera Kraftform Kompakt® 60 RA
Wera has created a well thought out and superbly finished 17 piece screwdriver set. The set offers an ergonomic ratcheting handle, Wera Rapidaptor technology, 16 of the most popular bits 89 mm in length, and all secured in a textile pouch.
Handle
The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.
Ratchet
The ratchet function on the handle offers a left and right changeover ring and fixable centre position for fine adjustment.
Screwdriver Bits
The interchangeable screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications.
Pouch
The tool pouch offers loop fastening zones so each item can be identified and located easily, plus flaps at either end to protect the tips and base. When closed it's easy to carry and store.
Features and Benefits
17 piece screwdriver set
Rapidadaptor technology for quick bit removal and replacement
Single-handed operation
Fine tooth design for minimal return angle
Max torque 50 Nm
Switch over ring allows left and right ratcheting
Also can be used as a fixed screwdriver
Kraftform non-roll design
Typical Applications
Wera Kraftform Kompakt 60 RA is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.
FAQ:
What is Hex- Plus?
During torque transfer, a hexagon screw can be easily damaged (rounded edges) due to small contact surfaces from conventional tools. Hex-Plus tools offer improved contact surface to prevent damage with 20% more torque transfer
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471
Note: The chuck design thats part of the handle contains a magnet that holds the screwdriver bits in place, however, the bits themselves are not magnetised.
Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.
€ 103,51
€ 103,51 Всеки (ex VAT)
1
€ 103,51
€ 103,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WeraTip Type
Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips; Torx
Tip Size
Hexagon: 1/4 in; Slotted: 1 x 5.5 mm; Pozidriv: PZ1 Hex-Plus:3; 4; 5; 6; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Torx: T10; T15; T20; T25; T30
Drive Type
Hexagon, Square, Torx
Number of Pieces
17
Blade Length
142; 89 mm
Handle Material
Bi-material
Страна на произход
Czech Republic
Детайли за продукта
Wera Kraftform Kompakt® 60 RA
Wera has created a well thought out and superbly finished 17 piece screwdriver set. The set offers an ergonomic ratcheting handle, Wera Rapidaptor technology, 16 of the most popular bits 89 mm in length, and all secured in a textile pouch.
Handle
The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.
Ratchet
The ratchet function on the handle offers a left and right changeover ring and fixable centre position for fine adjustment.
Screwdriver Bits
The interchangeable screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications.
Pouch
The tool pouch offers loop fastening zones so each item can be identified and located easily, plus flaps at either end to protect the tips and base. When closed it's easy to carry and store.
Features and Benefits
17 piece screwdriver set
Rapidadaptor technology for quick bit removal and replacement
Single-handed operation
Fine tooth design for minimal return angle
Max torque 50 Nm
Switch over ring allows left and right ratcheting
Also can be used as a fixed screwdriver
Kraftform non-roll design
Typical Applications
Wera Kraftform Kompakt 60 RA is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.
FAQ:
What is Hex- Plus?
During torque transfer, a hexagon screw can be easily damaged (rounded edges) due to small contact surfaces from conventional tools. Hex-Plus tools offer improved contact surface to prevent damage with 20% more torque transfer
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471
Note: The chuck design thats part of the handle contains a magnet that holds the screwdriver bits in place, however, the bits themselves are not magnetised.
Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.