Wera Torx Screwdriver, TX9 Tip, 60 mm Blade, 157 mm Overall

Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
TX9
Blade Length
60 mm
Overall Length
157 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Страна на произход
Czech Republic
Детайли за продукта
1567 Kraftform ESD Micro Torx Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Torx screws
Chrome plated blade
Black finish
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
TX9
Blade Length
60 mm
Overall Length
157 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Страна на произход
Czech Republic
Детайли за продукта
1567 Kraftform ESD Micro Torx Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Torx screws
Chrome plated blade
Black finish