Wera Hexagon Nut Driver Set, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Tip, 90 mm Overall

Номер на артикул на RS: 123-0843Марка: Wera№ по каталога на производителя: 05029510001
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

Wera

Tip Type

Hexagon

Tip Size

5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm

Overall Length

90 mm

Страна на произход

Czech Republic

Детайли за продукта

Kraftform Kompakt 7 Piece Nutdriver Set (395 HO/7)

Wera Kraftform Kompakt 395 HO nut driver set with an ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer.

7 Piece set
For use with hexagon headed bolts, screws and nuts
Laser tip with micro rough surface for increased grip and bite requiring less contact pressure
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type markings

Wera Sets

Информацията за складовите наличности временно не е налична.

€ 67,57

€ 67,57 Всеки (ex VAT)

Wera Hexagon Nut Driver Set, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Tip, 90 mm Overall

€ 67,57

€ 67,57 Всеки (ex VAT)

Wera Hexagon Nut Driver Set, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Tip, 90 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Tip Type

Hexagon

Tip Size

5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm

Overall Length

90 mm

Страна на произход

Czech Republic

Детайли за продукта

Kraftform Kompakt 7 Piece Nutdriver Set (395 HO/7)

Wera Kraftform Kompakt 395 HO nut driver set with an ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer.

7 Piece set
For use with hexagon headed bolts, screws and nuts
Laser tip with micro rough surface for increased grip and bite requiring less contact pressure
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type markings

Wera Sets