Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Ball End Hexagon
Страна на произход
Czech Republic
Детайли за продукта
Wera Hex key - series 300
Professional ball end screwdriver for hexagon socket screws that enables higher transfer of force with less effort.
Features and Benefits
Kraftform handle that fits perfectly in the hand and prevents injuries
Hard materials for rapid hand repositioning
Markings on handle for easier identification
Up to 20% higher torque transfer
Chrome plated with black point
323-1982 1.5 mm version has 60 mm shaft
323-1998, 323-2008, 323-2014 and 323-5524 2 mm, 2.5 mm, 3 mm and 4 mm versions have 100 mm shaft
323-5530 6 mm version has 125 mm shaft
323-2042 & 323-5546 8 mm and 10 mm versions have 150 mm shaft
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Wera Sets
€ 5,28
€ 5,28 Всеки (ex VAT)
1
€ 5,28
€ 5,28 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Ball End Hexagon
Страна на произход
Czech Republic
Детайли за продукта
Wera Hex key - series 300
Professional ball end screwdriver for hexagon socket screws that enables higher transfer of force with less effort.
Features and Benefits
Kraftform handle that fits perfectly in the hand and prevents injuries
Hard materials for rapid hand repositioning
Markings on handle for easier identification
Up to 20% higher torque transfer
Chrome plated with black point
323-1982 1.5 mm version has 60 mm shaft
323-1998, 323-2008, 323-2014 and 323-5524 2 mm, 2.5 mm, 3 mm and 4 mm versions have 100 mm shaft
323-5530 6 mm version has 125 mm shaft
323-2042 & 323-5546 8 mm and 10 mm versions have 150 mm shaft
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.