Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Flat Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 198 mm Overall

Номер на артикул на RS: 123-0782Марка: Wera№ по каталога на производителя: 05022731001
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.8 x 4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

198 mm

Blade Material

Stainless Steel

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform VDE Slotted Stainless Steel (3160i)

Wera precision insulated 1000V Slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Wera Flat Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 198 mm Overall

P.O.A.

Wera Flat Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 198 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.8 x 4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

198 mm

Blade Material

Stainless Steel

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform VDE Slotted Stainless Steel (3160i)

Wera precision insulated 1000V Slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Може да се интересувате от