Технически документи
Спецификации
Brand
WeraProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
2mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Non Sparking
No
Material
Stainless Steel
Страна на произход
Czech Republic
Детайли за продукта
Wera Individual, Ball point Hex Key
Weras Hex Key is typically used in commercial and domestic applications such as furniture assembling or tightening/removing hexagon bolts and screws.
Features and Benefits
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
The L shape and long arm makes it easy to reach deeply in-set bolts
Make use of both ends of the hex key
High corrosion protection
Combination hexagon and hexagon ball ended Stainless Steel key
Polished finish
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
€ 5,39
€ 5,39 Всеки (ex VAT)
1
€ 5,39
€ 5,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
2mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Non Sparking
No
Material
Stainless Steel
Страна на произход
Czech Republic
Детайли за продукта
Wera Individual, Ball point Hex Key
Weras Hex Key is typically used in commercial and domestic applications such as furniture assembling or tightening/removing hexagon bolts and screws.
Features and Benefits
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
The L shape and long arm makes it easy to reach deeply in-set bolts
Make use of both ends of the hex key
High corrosion protection
Combination hexagon and hexagon ball ended Stainless Steel key
Polished finish
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.