Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

Номер на артикул на RS: 127-1215Марка: Wera№ по каталога на производителя: 05022669001
brand-logo

Технически документи

Спецификации

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Страна на произход

Czech Republic

Детайли за продукта

Wera 9 Piece Hex Key Set - 05022669001

Our hex key range from Wera is made up from L shaped, colour coded keys that have been designed to ensure a larger contact surface inside the screw recess which helps reduce the notching effect and allows for a 20% more torque transfer.

Features and Benefits
• Take it easy tool finder feature allow users to identify keys by a colour
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving, the ballpoint drive profile means that users can swivel the tool axis away from the screw driving axis
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• Key size is clearly marked in a contrasting inscription on the colour coded sleeve, allowing instant identification.
• The perfect solution for extraneous rest problems, fasten stainless screws with stainless tools
• Wear resistant clip, with enhanced durability

What size are the hex keys?
The contents of this hex key set is: 1.5 x 90 mm, 2 x 101 mm, 2.5 x 112 mm, 3 x 123 mm, 4 x 137 mm, 5 x 154 mm, 6 x 172 mm, 8 x 195 mm, and 10 x 224 mm

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,83

€ 48,83 Всеки (ex VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

€ 48,83

€ 48,83 Всеки (ex VAT)

Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Страна на произход

Czech Republic

Детайли за продукта

Wera 9 Piece Hex Key Set - 05022669001

Our hex key range from Wera is made up from L shaped, colour coded keys that have been designed to ensure a larger contact surface inside the screw recess which helps reduce the notching effect and allows for a 20% more torque transfer.

Features and Benefits
• Take it easy tool finder feature allow users to identify keys by a colour
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving, the ballpoint drive profile means that users can swivel the tool axis away from the screw driving axis
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• Key size is clearly marked in a contrasting inscription on the colour coded sleeve, allowing instant identification.
• The perfect solution for extraneous rest problems, fasten stainless screws with stainless tools
• Wear resistant clip, with enhanced durability

What size are the hex keys?
The contents of this hex key set is: 1.5 x 90 mm, 2 x 101 mm, 2.5 x 112 mm, 3 x 123 mm, 4 x 137 mm, 5 x 154 mm, 6 x 172 mm, 8 x 195 mm, and 10 x 224 mm

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от